Quantity | Price |
---|---|
1+ | $10.810 |
10+ | $9.390 |
25+ | $8.900 |
50+ | $8.560 |
100+ | $8.220 |
250+ | $7.810 |
500+ | $7.510 |
1000+ | $7.240 |
Product Information
Product Overview
HMC346AMS8GE is a GaAs MMIC SMT voltage-variable attenuator. This absorptive voltage variable attenuator (VVA) in 8 lead surface-mount packages operating from DC - 8GHz. It features an on-chip reference attenuator for use with an external op-amp to provide simple single voltage attenuation control, 0 to -5V. The device is ideal in designs where an analog DC control signal must control RF signal levels over a 30dB amplitude range. Applications include AGC circuits and temperature compensation of multiple gain stages in microwave point-to-point and VSAT radios.
- Low phase shift vs. attenuation
- Typical insertion loss is 2.1dB (DC - 8GHz, TA=+25°C, 50 ohm)
- Typical attenuation range is 28dB (DC - 8GHz, TA=+25°C, 50 ohm)
- Typical return loss is 10dB (DC - 8GHz, TA=+25°C, 50 ohm)
- Typical switching characteristics is 8ns (tRISE, tFALL (10/90% RF), TA=+25°C, 50 ohm)
- 8-pin MSOP-EP package
- Operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8GHz
28dB
2.1dB
0V
MSOP-EP
85°C
-
No SVHC (21-Jan-2025)
0Hz
Voltage Controlled Attenuator
-5V
8dBm
8Pins
-40°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate