Need more?
Quantity | Price |
---|---|
1+ | $12.200 |
10+ | $10.680 |
25+ | $8.970 |
50+ | $8.800 |
100+ | $8.620 |
250+ | $8.420 |
500+ | $7.630 |
Product Information
Product Overview
HMC432E is a low noise divide-by-2 static divider. This device operates from DC (with a square wave input) to 8GHz input frequency with a single +3V DC supply. Single-ended inputs and outputs reduce component count and cost. The low additive SSB phase noise of -148dBc/Hz at 100KHz offset helps the user maintain good system noise performance. It is widely used in application such as UNII, point-to-point & VSAT radios, 802.11a & HiperLAN WLAN, fiber optic, cellular /3G infrastructure etc.
- Single-ended I/O’s
- Output power is -3dBm typical at (Fin= 4GHz, TA = +25°C)
- Input power range is 4dBm to +10dBm at (Fin= 7 to 8GHz)
- Output transition time is 145ps typical at (Pin= 0dBm, Fout= 882MHz)
- Supply current is 42mA typical at (Vcc= 3V, TA = +25°C)
- Operating temperature is -40°C to +85°C
- Package style is SOT26
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RF Frequency Divider
3.3V
6Pins
85°C
-
No SVHC (21-Jan-2025)
2.7V
SOT-26
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate