| Quantity | Price |
|---|---|
| 1+ | $46.750 |
| 5+ | $40.860 |
| 10+ | $34.960 |
| 25+ | $33.380 |
Product Information
Product Overview
HMC443LP4E is a active miniature x4 frequency multipliers utilizing InGaP GaAs HBT technology. Power output is +4dBm typical from a 5V supply voltage and varies little vs. input power, temperature and supply voltage. Suppression of undesired fundamental and sub-harmonics is <gt/>25dBc typical with respect to output signal level. The low additive SSB phase noise of -142dBc/Hz at 100KHz offset helps the user maintain good system noise performance. This device is ideal for use in LO multiplier chains allowing reduced parts count vs. traditional approaches. It is widely used in applications such as fiber optic, point-to-point radios, military radar etc.
- Input return loss is 15dB typical at (TA = +25° C, Vcc= 5V)
- Output return loss is 8dB typical at (TA = +25° C, Vcc= 5V)
- Supply current is 52mA typical at (TA = +25° C, Vcc= 5V)
- Operating temperature is -40°C to +85°C
- Package style is 24-lead SMT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
9.8GHz
4.5V
QFN-EP
-40°C
-
No SVHC (21-Jan-2025)
11.2GHz
5.5V
24Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate