Need more?
Quantity | Price |
---|---|
1+ | $72.000 |
10+ | $64.890 |
Product Information
Product Overview
HMC451LC3 is an efficient GaAs PHEMT MMIC medium power amplifier. Operating between 5GHz and 20GHz, the amplifier provides 19dB of gain, +21dBm of saturated power and 21% PAE from a single +5V supply. This 50 ohm matched amplifier does not require any external components and the RF I/O’s are DC blocked, making it an ideal linear gain block or driver for HMC SMT mixers. It allows the use of surface mount manufacturing techniques. It is used in application such as microwave radio & VSAT, military & space, test equipment & sensors, fiber optics, LO driver for HMC mixers etc.
- Gain variation over temperature is 0.015dB/°C typ at (5GHz -15GHz, TA = +25°C)
- Input return loss is 13dB typ at (5GHz -15GHz, TA = +25°C)
- Output return loss is 12dB typ at (5GHz -15GHz, TA = +25°C)
- Saturated output power (Psat) is 21dBm typ at (5GHz -15GHz, TA = +25°C)
- Output third order intercept (IP3) is 32dBm typ at (5GHz -15GHz, TA = +25°C)
- Noise figure is 7dB typ at (5GHz -15GHz, TA = +25°C)
- Supply current is 114mA typ at (5GHz -15GHz, TA = +25°C)
- Operating temperature is -40°C to +85°C
- Package style is LCC-EP-16
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
5GHz
19dB
LCC-EP
4.5V
-40°C
-
MSL 3 - 168 hours
20GHz
7dB
16Pins
5.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate