Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC466LP4E
Newark Part No.50AK1723
Your Part Number
Technical Datasheet
36 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.06 |
| 5+ | $36.83 |
| 10+ | $34.59 |
| 25+ | $33.22 |
| 50+ | $31.84 |
Price for:Each
Minimum: 1
Multiple: 1
$39.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC466LP4E
Newark Part No.50AK1723
Technical Datasheet
Frequency Nom-
Oscillator Case / PackageSMD, 4mm x 4mm
Supply Voltage Nom3V
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output Compatibility-
SVHCNo SVHC (25-Jun-2025)
Product Overview
HMC466LP4E are GaAs InGaP heterojunction bipolar transistor (HBT) MMIC VCO with integrated resonators, negative resistance devices, varactor diodes, and buffer amplifier. Typical application includes low noise MMIC VCO w/Buffer amplifier for VSAT radio, CATV & broadcast relays, test equipment & industrial controls, military.
- No external resonator needed
- Frequency range from 6.1 to 6.72GHz (TA = +25° C, Vcc = +3V)
- Power output is 4.5dBm (typ, TA = +25°C, Vcc = +3V)
- SSB phase noise at 100KHz offset, Vtune= +5V at RFOUT is -101dBc/Hz (typ, TA = +25°C, Vcc = +3V)
- Tune voltage range from 0 to 10V (Vtune, TA = +25°C, Vcc = +3V)
- Supply current (Icc) (Vcc = +3V) is 31mA (typ, TA = +25°C, Vcc = +3V)
- Tune port leakage current (Vtune= 13V) is 10µA (max, TA = +25°C, Vcc = +3V)
- Output return loss is 7dB (typ, TA = +25°C, Vcc = +3V)
- Frequency drift rate is 0.8MHz/°C (typ, TA = +25°C, Vcc = +3V)
- 24 lead QFN package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Nom
-
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
-
Oscillator Case / Package
SMD, 4mm x 4mm
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability