Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC508LP5E
Newark Part No.50AK1733
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.19 |
| 5+ | $55.84 |
| 10+ | $52.49 |
| 25+ | $50.98 |
| 50+ | $49.47 |
Price for:Each
Minimum: 1
Multiple: 1
$59.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC508LP5E
Newark Part No.50AK1733
Technical Datasheet
Frequency Nom-
Oscillator Case / PackageSMD, 5mm x 5mm
Supply Voltage Nom5V
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output Compatibility-
SVHCNo SVHC (25-Jun-2025)
Product Overview
HMC508LP5E is a GaAs InGaP heterojunction bipolar transistor (HBT) low noise MMIC VCOs. It integrates resonators, negative resistance devices, reactor diodes, and feature a half frequency output. The VCO’s phase noise performance is excellent over temperature, shock, and process due to the oscillator’s monolithic structure. Application includes VSAT radio, point-to-point/multi-point radio, test equipment and industrial controls, military end-use.
- No external resonator needed
- Frequency range from 7.3 to 8.2GHz (Fo, TA=+25°C, Vcc=+5V)
- Power output range from +12 to +17dBm (RFOUT, TA=+25° C, Vcc=+5V)
- Typ SSB phase noise at 100KHz offset, Vtune= +5V at RFOUT is -116dBc/Hz (TA=+25°C, Vcc=+5V)
- Tune voltage range from 2 to 13V (Vtune, TA=+25°C, Vcc=+5V)
- Typical supply current (Icc) is 240mA (Vcc=+5.0V, TA=+25°C, Vcc=+5V)
- Maximum tune port leakage current (Vtune= 13V) is 10µA (Vcc=+5.0V, TA=+25°C, Vcc=+5V))
- Typical output return loss is 2dB, typical harmonics/subharmonics is 40dBc (TA=+25°C, Vcc=+5V)
- Typ pulling is 8MHz pp (into a 2.0:1 VSWR), typ frequency drift rate is 1MHz/°C (TA=+25°C, Vcc=+5V)
- 32 lead QFN surface mount package, operating temperature range from −40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Nom
-
Supply Voltage Nom
5V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
-
Oscillator Case / Package
SMD, 5mm x 5mm
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability