Need more?
| Quantity | Price |
|---|---|
| 1+ | $83.490 |
| 5+ | $82.840 |
| 10+ | $82.190 |
Product Information
Product Overview
HMC519LC4 is a high dynamic range GaAs pHEMT MMIC low noise amplifier (LNA). This amplifier operates between 18GHz and 31GHz, providing 14dB of small signal gain, 3.5dB noise figure and output IP3 of +23dBm, while requiring only 75mA from a +3V single supply. The P1dB output power of +11dBm, enables the LNA to function as a LO driver for balanced, I/Q or image reject mixers. It also features I/Os that are DC blocked and internally matched to 50 Ohms, making it ideal for microwave radio and VSAT applications. It is widely used in applications such as point-to-point radios, point-to-multi-point radios & VSAT, test equipment & sensors, military & space etc.
- Gain variation over temperature is 0.016dB/°C typ at (18GHz to 28GHz, TA = +25°C)
- Input return loss is 15dB typical at (18GHz to 28GHz, TA = +25°C)
- Output return loss is 20dB typical at (18GHz to 28GHz, TA = +25°C)
- Saturated output power (Psat) is 14dBm typical at (18GHz to 28GHz, TA = +25°C)
- Operating temperature range from -40°C to 85°C
- Package style is 24-pin LCC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
18GHz
14.4dB
LCC
2.5V
-40°C
-
MSL 3 - 168 hours
31GHz
3.5dB
24Pins
3.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate