Need more?
| Quantity | Price |
|---|---|
| 1+ | $44.750 |
| 5+ | $41.960 |
| 10+ | $39.160 |
| 25+ | $37.230 |
| 50+ | $35.910 |
| 100+ | $34.580 |
| 250+ | $33.000 |
Product Information
Product Overview
HMC520A is a compact gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), in-phase quadrature (I/Q) mixer in a 24-terminal. The device can be used as either an image reject mixer or a single sideband upconverter. The mixer uses two standard double-balanced mixer cells and a 90° hybrid fabricated in a GaAs, metal-semiconductor field effect transistor (MESFET) process. It is a smaller alternative to a hybrid-style image reject mixer and a single sideband upconverter assembly. It eliminates the need for wire bonding, allowing the use of surface-mount manufacturing techniques. Application includes point to point microwave radios, point to multipoint radios, video satellites, digital radios, instrumentation, automatic test equipment.
- RF range from 6 to 10GHz (local oscillator = 15dBm, intermediate frequency= 100MHz, TA = 25°C)
- LO input frequency range from 6 to 10GHz (LO = 15dBm, intermediate frequency= 100MHz, TA= 25°C)
- IF frequency range is 3.5GHz (typ, LO = 15dBm, intermediate frequency= 100MHz, TA = 25°C)
- LO amplitude is 15dBm (typ, LO = 15dBm, intermediate frequency= 100MHz, TA = 25°C)
- Conversion loss is 8dB (6GHz to 10GHz, typ, LO = 15dBm, intermediate frequency= 100MHz, TA = 25°C)
- Noise figure is 8dB (6GHz to 10GHz, typ, LO = 15dBm, intermediate frequency= 100MHz, TA = 25°C)
- Input third-order intercept is 19dBm (typ, 6 to 10GHz, LO = 15dBm, IF = 100MHz, TA = 25°C)
- Input power for 1dB compression is 10.5dBm (typ, 6 to 10GHz, LO = 15dBm, IF = 100MHz, TA= 25°C)
- Image rejection is 23dBc (typ, 6 to 10GHz, LO = 15dBm, IF = 100MHz, TA= 25°C)
- 24 lead, LCC package, temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6GHz
-
LCC-EP
-40°C
-
No SVHC (21-Jan-2025)
10GHz
-
24Pins
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate