| Quantity | Price |
|---|---|
| 1+ | $55.860 |
| 5+ | $52.370 |
| 10+ | $48.860 |
| 25+ | $48.140 |
| 50+ | $47.400 |
| 100+ | $46.070 |
Product Information
Product Overview
HMC534LP5E are GaAs InGaP heterojunction bipolar transistor (HBT) MMIC VCO. This integrates resonators, negative resistance devices, varactor diodes and feature half frequency and divide-by-4 outputs. The VCO’s phase noise performance is excellent over temperature, shock, and process due to the oscillator’s monolithic structure. The prescaler and RF/2 functions can be disabled to conserve current if not required. Typical application includes low noise MMIC VCO w/Half Frequency, divide-by-4 outputs for point to point/multipoint radio, test equipment and industrial controls, SATCOM, military end-use.
- No external resonator needed
- Frequency range from 10.6 to 11.8GHz (TA = +25°C, Vcc (Dig), Vcc (Amp), Vcc (RF) = +5V)
- Power output range from +9 to +14dBm (RFOUT, TA = +25°C, Vcc (Dig), Vcc (Amp), Vcc (RF) = +5V)
- SSB phase noise a 100KHz offset, Vtune= +5V at RFOUT is -110dBc/Hz (TA = +25°C)
- Tune voltage range from 2 to 12V (Vtune, TA = +25°C, Vcc (Dig), Vcc (Amp), Vcc (RF) = +5V)
- Supply current (Icc) (Vcc = +3V) is 350mA (typ, Icc(Dig) + Icc(Amp) + Icc(RF), TA = +25°C)
- Tune port leakage current is 10μA (max, Vtune= 12V, TA = +25°C)
- Output return loss is 2dB (typ, TA = +25°C, Vcc (Dig), Vcc (Amp), Vcc (RF) = +5V)
- Frequency drift rate is 1.3MHz/°C (typ, TA = +25°C, Vcc (Dig), Vcc (Amp), Vcc (RF) = +5V)
- 32 lead QFN package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
5V
-40°C
-
SMD, 5mm x 5mm
-
85°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate