Print Page
Image is for illustrative purposes only. Please refer to product description.

277 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.780 |
| 10+ | $7.590 |
| 25+ | $7.040 |
| 50+ | $6.760 |
| 100+ | $6.460 |
| 250+ | $6.170 |
| 500+ | $5.990 |
Price for:Each
Minimum: 1
Multiple: 1
$9.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC536LP2E
Newark Part No.54AK6581
Technical Datasheet
Frequency Min0Hz
RF Switch ConfigurationSPDT
Frequency Max6GHz
Frequency Response RF Min0Hz
Frequency Response RF Min0Hz
RF IC Case StyleDFN-EP
Frequency Response RF Max6GHz
Frequency Response RF Max6GHz
IC Case / PackageDFN-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Insertion Loss Typ0.6dB
Third Order Intercept Point IIP3 Typ52dBm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HMC536LP2E is a DC to 6GHz GaAs MMIC T/R switch. The switch is ideal for cellular, WiMAX, & WiBro access point and subscriber applications featuring low 0.6 dB insertion loss and high +54dBm input IP3. Typical application includes cellular/PCS/3G infrastructure, WiMAX, WiBro and fixed wireless, CATV/CMTS, test instrumentation.
- Insertion loss is 0.6dB (typ, DC - 3.0GHz, TA = +25°C, Vctl = 0/+3Vdc to +5Vdc)
- Isolation (RFC to RF1/RF2) is 27dB (typ, DC - 4.0GHz, TA = +25°C, Vctl = 0/+3Vdc to +5Vdc)
- Return loss is 20dB (typ, DC - 3.0GHz, TA = +25°C, Vctl = 0/+3Vdc to +5Vdc)
- Input power for 0.1dB compression is 29dBm (typ, 0.5 - 6.0GHz, Vctl = 3V, TA = +25°C)
- Input third order intercept (two-tone input power = +7dBm each tone) is 54dBm (typ)
- Switching speed is 33ns (typ, DC - 6.0GHz, tRISE, tFALL (10/90% RF))
- DFN-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
0Hz
Frequency Max
6GHz
Frequency Response RF Min
0Hz
Frequency Response RF Max
6GHz
IC Case / Package
DFN-EP
Operating Temperature Min
-40°C
Insertion Loss Typ
0.6dB
Product Range
-
SVHC
No SVHC (04-Feb-2026)
RF Switch Configuration
SPDT
Frequency Response RF Min
0Hz
RF IC Case Style
DFN-EP
Frequency Response RF Max
6GHz
No. of Pins
6Pins
Operating Temperature Max
85°C
Third Order Intercept Point IIP3 Typ
52dBm
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
