Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $104.240 |
5+ | $99.620 |
10+ | $94.990 |
25+ | $91.570 |
50+ | $91.540 |
100+ | $85.100 |
Price for:Each
Minimum: 1
Multiple: 1
$104.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC547ALC3
Newark Part No.54AK6587
Technical Datasheet
Frequency Min0Hz
Frequency Max28GHz
RF IC Case StyleLCC-EP
No. of Pins16Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC547ALC3 is a general-purpose broadband high isolation non-reflective GaAs pHEMT SPDT switch. The wide bandwidth, fast switching, and compact size make this absorptive SPDT ideal for military EW/ECM and test equipment applications. The switch operates using complementary negative control voltage logic lines of -5/0V and requires no bias supply. Application includes fibber optics and broadband telecom, microwave radio and VSAT, military radios, radar, and ECM, and test instrumentation.
- Non-reflective design
- Typical insertion loss is 1.9dB (DC - 10.0GHz frequency, TA=+25° C, with 0/-5V control, 50 ohm)
- Typical isolation is 40dB (10.0 - 20.0GHz frequency, TA=+25°C, with 0/-5V control, 50 ohm)
- Typ return loss is 17dB (DC - 28.0GHz frequency, “on state”, TA=+25°C, with 0/-5V control, 50 ohm)
- Typical return loss RF1, RF2 is 15dB (10.0 - 20.0GHz frequency, “off state”)
- Typical input power for 1dB compression is 16dBm (DC - 0.5GHz frequency, TA=+25°C)
- Typical input third order intercept is 35dBm (DC - 0.5GHz frequency)
- Typical switching characteristics is 3ns (DC - 28.0GHz frequency, tRISE, tFALL (10/90% RF))
- LCC-EP-16 package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
0Hz
RF IC Case Style
LCC-EP
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Max
28GHz
No. of Pins
16Pins
Supply Voltage Max
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability