Quantity | Price |
---|---|
1+ | $64.870 |
5+ | $60.530 |
10+ | $56.180 |
25+ | $53.970 |
50+ | $53.950 |
100+ | $50.090 |
Product Information
Product Overview
HMC558A is a general-purpose, double-balanced mixer in a leadless SMT package that can be used as an upconverter or downconverter. This mixer is fabricated in a gallium arsenide (GaAs) metal semiconductor field effect transistor (MESFET) process, and requires no external components or matching circuitry. This provides excellent LO to RF and LO to IF isolation due to optimized balun structures and operates with LO drive levels as low as 9dBm. Application includes point-to-point microwave radios, point-to-multipoint radios, military end use, instrumentation, automatic test equipment (ATE), and sensors.
- RF frequency range from 5.5 to 14GHz (LO drive level=15dBm, TA=25°C, IF=100MHz)
- IF frequency range is DC to 6GHz (LO drive level=15dBm, TA=25°C, IF=100MHz)
- Typical conversion loss is 7.5dB (LO drive level=15dBm, TA=25°C, IF=100MHz)
- Typical single sideband (SSB) noise figure is 7.5dB (LO drive level=15dBm, TA=25°C, IF=100MHz)
- Typical conversion loss is 8.5dB (LO drive level=15dBm, TA=25°C, IF=100MHz)
- Typical input 1dB compression point (IP1dB) is 10dBm (LO drive level=15dBm, TA=25°C, IF=100MHz)
- Typical RF to IF isolation is 16dB (LO drive level=15dBm, TA=25°C, IF=100MHz)
- Passive double-balanced topology
- 12-terminal ceramic leadless chip carrier [LCC]
- Operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
5.5GHz
-
LCC-EP
-40°C
-
No SVHC (21-Jan-2025)
14GHz
-
12Pins
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate