Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC5805ALS6
Newark Part No.50AK1774
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 1+ | $232.370 |
| 5+ | $218.950 |
| 10+ | $205.520 |
| 25+ | $196.240 |
Price for:Each
Minimum: 1
Multiple: 1
$232.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC5805ALS6
Newark Part No.50AK1774
Technical Datasheet
Frequency Min0Hz
Frequency Max40GHz
Gain12.5dB
No. of Channels1Channels
Frequency Response RF Min0Hz
Frequency Response RF Min0Hz
Noise Figure Typ7dB
RF IC Case StyleLCC-EP
Frequency Response RF Max40GHz
Frequency Response RF Max40GHz
Gain Typ12.5dB
Gain Typ12.5dB
Third Order Output Intercept Point OIP3 Typ29dBm
Supply Voltage Min8V
Supply Voltage Max11V
IC Case / PackageLCC-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
HMC5805ALS6 is a GaAs pHEMT MMIC distributed power amplifier that operates between DC and 40GHz. The HMC5805ALS6 is ideal for EW, ECM, Radar and test equipment applications. The HMC5805ALS6 amplifier I/Os are internally matched to 50 Ohms. Typical application includes test instrumentation, microwave radio & VSAT, military & space, telecom infrastructure, fiber optics.
- Frequency range from DC - 5GHz (typ, TA = +25°C, Vdd = +10V, Vgg2 = +3.5V)
- Gain is 12.5dB (typ, DC - 5GHz, TA = +25°C, Vdd = +10V, Vgg2 = +3.5V)
- Gain flatness is ±1.0dB (typ, DC - 5GHz, TA = +25°C, Vdd = +10V, Vgg2 = +3.5V)
- Gain variation over temperature is 0.01dB/ °C (typ, DC - 5GHz, TA = +25°C, Vdd = +10V, Vgg2 = +3.5V)
- Input return loss is 17dB (typ, DC - 5GHz, TA = +25°C, Vdd = +10V, Vgg2 = +3.5V)
- Output return loss is 18dB (typ, DC - 5GHz, TA = +25°C, Vdd = +10V, Vgg2 = +3.5V)
- Output power for 1dB compression (P1dB) is 25dBm (typ, DC - 5GHz, TA = +25°C)
- Saturated output power is 27dBm (typ, DC - 5GHz, TA = +25°C, Vdd = +10V, Vgg2 = +3.5V)
- Supply current (Vdd= 10V, Vgg1= -0.8V Typ.) is 175mA (typ, TA = +25°C, Vdd = +10V, Vgg2 = +3.5V)
- 16 lead LCC-HS package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
0Hz
Gain
12.5dB
Frequency Response RF Min
0Hz
Noise Figure Typ
7dB
Frequency Response RF Max
40GHz
Gain Typ
12.5dB
Third Order Output Intercept Point OIP3 Typ
29dBm
Supply Voltage Max
11V
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Frequency Max
40GHz
No. of Channels
1Channels
Frequency Response RF Min
0Hz
RF IC Case Style
LCC-EP
Frequency Response RF Max
40GHz
Gain Typ
12.5dB
Supply Voltage Min
8V
IC Case / Package
LCC-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability