New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. RF
                      4. RF Attenuators
                      5. Digital RF Attenuators
                      Print Page

                      HMC624ALP4E

                      Digital Attenuator, 100 MHz to 6 GHz, 31.5 dB/0.5 dB Step, 2.3 dB Loss, -40 to 85 °C, LFCSP-EP-24

                      Date/Lot Code

                      ANALOG DEVICES HMC624ALP4E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoHMC624ALP4E
                      Newark Part No.50AK1784
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      1+$13.260
                      10+$11.530
                      25+$10.930
                      50+$10.520
                      100+$10.110
                      250+$9.610
                      500+$9.260
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $13.26
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoHMC624ALP4E
                      Newark Part No.50AK1784
                      Technical Datasheet

                      Data Sheet

                      Frequency Max6GHz
                      Frequency Min100MHz
                      Attenuation Step Size0.5dB
                      Attenuation - Typical31.5dB
                      Insertion Loss2.3dB
                      No. of Bits6bit
                      Supply Voltage Min3V
                      Supply Voltage Max5V
                      RF Input Power28dBm
                      RF IC Case StyleLFCSP-EP
                      No. of Pins24Pins
                      Operating Temperature Max85°C
                      Operating Temperature Min-40°C
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      HMC624A is a 6-bit digital attenuator with a 31.5dB attenuation control range in 0.5dB steps. It offers excellent attenuation accuracy and high input linearity over the specified frequency range from 100MHz to 6.0GHz. However, this digital attenuator features external ac grounding capacitors to extend the operation below 100MHz. It is integrated with two dies: a CMOS driver and a gallium arsenide (GaAs) RF attenuator. The CMOS driver provides both serial and parallel control of the RF attenuator. The device also features a user-selectable power-up state and a serial output port for cascading other serial-controlled components. Application includes cellular infrastructure, microwave radios and very small aperture terminals (VSATs), test equipment and sensors, and intermediate frequency (IF) and radio frequency (RF) designs.

                      • Excellent attenuation accuracy, high linearity
                      • CMOS-/TTL-compatible control
                      • Frequency range from 0.1 to 6.0GHz (VDD=3V to 5V, (VCTL)=0V or VDD, TCASE=25°C)
                      • Typical insertion loss is 1.6dB (0.1GHz to 3GHz, VDD=3V to 5V, (VCTL)=0V or VDD, TCASE=25°C)
                      • Typical return loss (ATTIN and ATTOUT) is 15dB (All attenuation states, 0.1 to 6.0GHz,TCASE=25°C)
                      • Typical relative phase is 25degree (100MHz to 3GHz, VDD=3 to 5V, (VCTL)=0V or VDD, TCASE=25°C)
                      • Typ rise and fall time is 60ns (10% to 90% of RF output, VDD=3 to 5V, (VCTL)=0V or VDD, TCASE=25°C)
                      • Typical 0.1dB compression is 33dBm (VDD=3V, VDD=3V to 5V, (VCTL)=0V or VDD, TCASE=25°C)
                      • Typical third-order intercept is 55dBm (VDD=3V to 5V, 10dBm per tone, 1MHz spacing)
                      • 24-lead LFCSP package, operating temperature range from -40°C to +85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Frequency Max

                      6GHz

                      Attenuation Step Size

                      0.5dB

                      Insertion Loss

                      2.3dB

                      Supply Voltage Min

                      3V

                      RF Input Power

                      28dBm

                      No. of Pins

                      24Pins

                      Operating Temperature Min

                      -40°C

                      MSL

                      MSL 1 - Unlimited

                      Frequency Min

                      100MHz

                      Attenuation - Typical

                      31.5dB

                      No. of Bits

                      6bit

                      Supply Voltage Max

                      5V

                      RF IC Case Style

                      LFCSP-EP

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.