Need more?
| Quantity | Price |
|---|---|
| 1+ | $136.080 |
| 5+ | $127.810 |
| 10+ | $119.540 |
Product Information
Product Overview
HMC647ALP6E is a 6bit digital phase shifter which is rated from 2.5 to 3.1GHz, providing 360 degrees of phase coverage, with a LSB of 5.625 degrees. It features very low RMS phase error of 1.5 degrees and extremely low insertion loss variation of ±0.4dB across all phase states. This high accuracy phase shifter is controlled with positive control logic of 0/+5V. Typical application includes EW receivers, weather and military radar, satellite communications, beamforming modules, phase cancellation.
- Positive control logic, 360° coverage, LSB = 5.625°
- Frequency range from 2.5 to 3.1GHz (TA = +25°C, Vss= -5V, Vdd= +5V)
- 4dB typical insertion loss (TA = +25°C, Vss= -5V, Vdd= +5V)
- 16dB typical input return loss (TA = +25°C, Vss= -5V, Vdd= +5V)
- 16dB typical output return loss (TA = +25°C, Vss= -5V, Vdd= +5V)
- Typical phase error is ±5deg (TA = +25°C, Vss= -5V, Vdd= +5V)
- 1.5deg typical RMS phase error (TA = +25°C, Vss= -5V, Vdd= +5V)
- 31dBm typical input power for 1dB compression (TA = +25°C, Vss= -5V, Vdd= +5V)
- 50dBm typical input third order intercept (TA = +25°C, Vss= -5V, Vdd= +5V)
- 28 lead QFN package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Phase Shifter
5V
28Pins
85°C
-
No SVHC (21-Jan-2025)
-
QFN-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate