Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC659LC5
Newark Part No.54AK6597
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $479.830 |
| 5+ | $453.190 |
| 10+ | $426.540 |
| 25+ | $408.130 |
Price for:Each
Minimum: 1
Multiple: 1
$479.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC659LC5
Newark Part No.54AK6597
Technical Datasheet
Frequency Min0Hz
Frequency Max15GHz
No. of Channels1Channels
Gain19dB
Frequency Response RF Min0Hz
Frequency Response RF Min0Hz
Noise Figure Typ3.5dB
RF IC Case StyleLFCSP-EP
Frequency Response RF Max15GHz
Frequency Response RF Max15GHz
Gain Typ19dB
Gain Typ19dB
Third Order Output Intercept Point OIP3 Typ35dBm
Supply Voltage Min7.5V
Supply Voltage Max8.5V
IC Case / PackageLFCSP-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
HMC659LC5 is a GaAs MMIC pHEMT distributed power amplifier. This amplifier I/Os are internally matched to 50 Ohms with no external components. The HMC659LC5 is compatible with high volume surface mount manufacturing techniques. Typical application includes telecom infrastructure, microwave radio and VSAT, military and space, test instrumentation, fiber optics.
- Frequency range from 6 to 11GHz (typ, TA = +25°C, Vdd= +8V, Vgg2= +3V)
- Gain is 18dB (typ, TA = +25°C, Vdd= +8V, Vgg2= +3V, 6 to 11GHz)
- Gain variation over temperature is 0.019dB/ °C (typ, TA = +25°C, Vdd= +8V, Vgg2= +3V, 6 to 11GHz)
- Input return loss is 18dB (typ, TA = +25°C, Vdd= +8V, Vgg2= +3V, 6 to 11GHz)
- Output return loss is 20dB (typ, TA = +25°C, Vdd= +8V, Vgg2= +3V, 6 to 11GHz)
- Output power for 1dB compression is 27.5dBm (typ, TA = +25°C, Vdd= +8V, Vgg2= +3V, 6 to 11GHz)
- Noise figure is 2.5dB (typ, TA = +25°C, Vdd= +8V, Vgg2= +3V, 6 to 11GHz)
- Supply current (Idd) (Vdd= 8V, Vgg1= -0.8V typ.) is 300mA (typ, TA = +25°C)
- 32 lead LFCSP-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
0Hz
No. of Channels
1Channels
Frequency Response RF Min
0Hz
Noise Figure Typ
3.5dB
Frequency Response RF Max
15GHz
Gain Typ
19dB
Third Order Output Intercept Point OIP3 Typ
35dBm
Supply Voltage Max
8.5V
No. of Pins
32Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Frequency Max
15GHz
Gain
19dB
Frequency Response RF Min
0Hz
RF IC Case Style
LFCSP-EP
Frequency Response RF Max
15GHz
Gain Typ
19dB
Supply Voltage Min
7.5V
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability