New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Crystals & Oscillators
                      3. Oscillators
                      4. Voltage Controlled - VCO & VCXO Oscillators
                      Print Page

                      HMC732LC4B

                      Oscillator, Voltage Controlled, Buffer Amplifier, 6 GHz to 12 GHz, SMD, 4mm x 4mm, 5 V

                      Date/Lot Code

                      ANALOG DEVICES HMC732LC4B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoHMC732LC4B
                      Newark Part No.50AK1803
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$163.130
                      5+$159.890
                      10+$156.640
                      25+$156.610
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $163.13
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoHMC732LC4B
                      Newark Part No.50AK1803
                      Technical Datasheet

                      Data Sheet

                      Frequency Nom-
                      Oscillator CaseSMD, 4mm x 4mm
                      Supply Voltage Nom5V
                      Product Range-
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Oscillator Output Compatibility-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      HMC732LC4B is a wideband MMIC voltage controlled oscillator which incorporates the resonator, negative resistance device, and varactor diode. Output power and phase noise performance are excellent over temperature due to the oscillator’s monolithic construction. This wideband VCO uniquely combines the attributes of ultra small size, low phase noise, low power consumption, and wide tuning range. Application includes industrial/medical equipment, test and measurement equipment, military radar, EW and ECM.

                      • No external resonator needed
                      • Frequency range from 6 to 12GHz (TA = +25°C, Vcc = +5V)
                      • Power output is 1dBm (typ, TA = +25°C, Vcc = +5V)
                      • SSB phase noise at 10KHz offset is -65dBc/Hz (typ, TA = +25°C, Vcc = +5V)
                      • Tune voltage range from 0 to 23V (TA = +25°C, Vcc = +5V)
                      • Supply current (Icc) (Vcc = +5V) is 57mA (typ, TA = +25°C, Vcc = +5V)
                      • Tune port leakage current (Vtune= 13V) is 10µA (typ, TA = +25°C, Vcc= +5V)
                      • Output return loss is 15dB (typ, TA = +25°C, Vcc= +5V)
                      • Frequency drift rate is 0.4MHz/°C (typ, TA = +25°C, Vcc = +5V)
                      • 16 lead LFCSP-EP package, operating temperature range from -40 to +85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Frequency Nom

                      -

                      Supply Voltage Nom

                      5V

                      Operating Temperature Min

                      -40°C

                      Oscillator Output Compatibility

                      -

                      Oscillator Case

                      SMD, 4mm x 4mm

                      Product Range

                      -

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.