Need more?
| Quantity | Price |
|---|---|
| 1+ | $65.140 |
| 5+ | $61.130 |
| 10+ | $57.130 |
| 25+ | $52.750 |
Product Information
Product Overview
HMC905LP3E is a SiGe BiCMOS low-noise programmable frequency divider. The circuit can be programmed to divide from N = 1 to N = 4 in the 400MHz to 6GHz input frequency range. The high level output power (upto 6dBm single ended) with a very low SSB phase noise and 50% duty cycle makes this device ideal for low-noise clock generation, LO generation and LO drive applications. Configurable bias and output power controls allow current consumption and output power control. This device incorporates a power down feature, good input to output isolation and fast start up time. It can be included into fast switching “ping-pong” applications. It is used in applications such as LO generation with low-noise floor, software defined radios, clock generators, fast switching synthesizers, military applications, test equipment, sensors etc.
- SSB phase noise (10MHz offset) is -164dBc/Hz typ at (TA = +25°C, Vcc = +3.3V)
- RF input power is 6dBm typ at ( TA = +25°C, Vcc = +3.3V)
- Start up time is 200ns typ at (TA = +25°C, Vcc = +3.3V)
- Sleep current is 1µA typ at (TA = +25°C, Vcc = +3.3V)
- Operating temperature is -40°C to +85°C
- Package style is 16-lead SMT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Programmable Frequency Divider
3.45V
16Pins
85°C
-
No SVHC (04-Feb-2026)
3.15V
QFN-EP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate