New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Attenuators
                                                                                                  5. Digital RF Attenuators
                                                                                                  Print Page

                                                                                                  HMC939ALP4E

                                                                                                  Digital Attenuator, 100 MHz to 33 GHz, 31 dB/1 dB Step, 6 dB Loss, -40 to 85 °C, LFCSP-EP-24

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES HMC939ALP4E
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoHMC939ALP4E
                                                                                                  Newark Part No.60AK8354
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$132.730
                                                                                                  5+$125.740
                                                                                                  10+$118.760
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $132.73
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoHMC939ALP4E
                                                                                                  Newark Part No.60AK8354
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Max33GHz
                                                                                                  Frequency Min100MHz
                                                                                                  Attenuation Step Size1dB
                                                                                                  Attenuation - Typical31dB
                                                                                                  Insertion Loss6dB
                                                                                                  No. of Bits5bit
                                                                                                  Supply Voltage Min-5V
                                                                                                  Supply Voltage Max5V
                                                                                                  RF Input Power27dBm
                                                                                                  RF IC Case StyleLFCSP-EP
                                                                                                  No. of Pins24Pins
                                                                                                  Operating Temperature Max85°C
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  HMC939ALP4E is a 5bit digital attenuator with a 31dB attenuation control range in 1 dB steps. It offers optimum insertion loss, attenuation accuracy, and input linearity over the specified frequency range from 100MHz to 33GHz. The HMC939ALP4E requires dual supply voltages, VDD = +5V and VSS = −5V, and provides CMOS-/TTL-compatible parallel control interface by incorporating an on-chip driver. Application includes test instrumentation, microwave radios and very small aperture terminals (VSATs), military radios, radars, electronic countermeasures (ECMs), and broadband telecommunications systems.

                                                                                                  • Frequency range from 0.1 to 33GHz (VDD = 5V, VSS = -5V, VCTL = 0V or VDD, TCASE = 25°C)
                                                                                                  • Insertion loss is 4.5dB (typ, 0.1GHz to 18GHz, VDD = 5V, VSS = -5V, VCTL = 0V or VDD, TCASE = 25°C)
                                                                                                  • Attenuation is 31dB (typ, VDD = 5V, VSS = -5V, VCTL = 0V or VDD, TCASE = 25°C)
                                                                                                  • Return loss is 10dB (typ, RF1 and RF2 pins, all attenuation states, 0.1GHz to 33GHz)
                                                                                                  • Relative phase is 45Degrees (typ, 0.1 to 18GHz, VDD = 5V, VSS = -5V,VCTL = 0V or VDD,TCASE = 25°C)
                                                                                                  • Rise and fall time is 45ns (typ, 10% to 90% of RF output, TCASE = 25°C)
                                                                                                  • 0.1dB compression input linearity is 20dBm (typ, 0.1GHz to 0.5GHz, typ, TCASE = 25°C)
                                                                                                  • 4.5mA typical positive supply current (VDD = 5V, VSS = -5V, VCTL = 0V or VDD, TCASE = 25°C)
                                                                                                  • CMOS-/TTL-compatible parallel control, dual-supply operation: ±5V, power handling: 27dBm
                                                                                                  • 24 lead LFCSP package, temperature range from -40°C to +85°C

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Frequency Max

                                                                                                  33GHz

                                                                                                  Attenuation Step Size

                                                                                                  1dB

                                                                                                  Insertion Loss

                                                                                                  6dB

                                                                                                  Supply Voltage Min

                                                                                                  -5V

                                                                                                  RF Input Power

                                                                                                  27dBm

                                                                                                  No. of Pins

                                                                                                  24Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Frequency Min

                                                                                                  100MHz

                                                                                                  Attenuation - Typical

                                                                                                  31dB

                                                                                                  No. of Bits

                                                                                                  5bit

                                                                                                  Supply Voltage Max

                                                                                                  5V

                                                                                                  RF IC Case Style

                                                                                                  LFCSP-EP

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.