New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. RF Attenuator ICs
                                                                                                  Print Page

                                                                                                  HMC973ALP3E

                                                                                                  VARIABLE ATTENUATOR, 5GHZ, LFCSP-EP

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES HMC973ALP3E
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoHMC973ALP3E
                                                                                                  Newark Part No.51AK5958
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$23.500
                                                                                                  5+$21.990
                                                                                                  10+$20.480
                                                                                                  25+$19.430
                                                                                                  50+$18.710
                                                                                                  100+$18.000
                                                                                                  250+$17.140
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $23.50
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoHMC973ALP3E
                                                                                                  Newark Part No.51AK5958
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF Primary FunctionTransceiver
                                                                                                  Frequency Max5GHz
                                                                                                  RF Primary FunctionTransceiver
                                                                                                  Frequency Response RF Min500MHz
                                                                                                  Frequency Response RF Min500MHz
                                                                                                  Frequency Min500MHz
                                                                                                  Frequency Response RF Max5GHz
                                                                                                  Frequency Response RF Max5GHz
                                                                                                  RF Attenuator TypeVoltage Controlled Attenuator
                                                                                                  Insertion Loss5.6dB
                                                                                                  Control Step Size-
                                                                                                  Third Order Intercept Point IIP3 Typ30dBm
                                                                                                  Control Voltage Min0V
                                                                                                  Interfaces-
                                                                                                  Control Voltage Max5V
                                                                                                  Input Power Max25dBm
                                                                                                  RF Input Power25dBm
                                                                                                  Control Bits-
                                                                                                  RF IC Case StyleLFCSP-EP
                                                                                                  Attenuation Typ31dB
                                                                                                  Attenuation Min-
                                                                                                  Attenuation Max26dB
                                                                                                  IC Case / PackageLFCSP-EP
                                                                                                  No. of Pins16Pins
                                                                                                  Operating Temperature Max85°C
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  HMC973ALP3E is an absorptive GaAs MMIC voltage variable attenuator (VVA) which operates from 0.5 to 5GHz and is ideal in designs where an analog DC control signal must be used to control RF signal levels over a 26dB amplitude range. It features a shunt-type attenuator controlled by an analog voltage, Vctrl. This is an unidirectional device with optimum linearity performance achieved when the RF input signal is applied to the RFIN package lead. It is ideal for point-to-point radio, cellular/3G and WiMAX/4G infrastructure, test instrumentation, microwave sensors, military, ECM and radar.

                                                                                                  • Absorptive topology
                                                                                                  • Insertion loss is 3.3dB typ (0.5 - 2.0GHz frequency range, TA=+25°C, 50 ohm system, Vdd=+5V)
                                                                                                  • Attenuation range from 26dB typ (0.5 - 2.0GHz frequency range, TA=+25°C, 50 ohm system, Vdd=+5V)
                                                                                                  • Input return loss is 10dB typ (0.5 - 2.0GHz frequency range, TA=+25°C, 50 ohm system, Vdd=+5V)
                                                                                                  • Output return loss is 8dB typ (0.5 - 2.0GHz frequency range, TA=+25°C, 50 ohm system, Vdd=+5V)
                                                                                                  • Input power for 1dB compression is 25dBm typ (0.5 - 2.0GHz frequency, TA=+25°C, Vdd=+5V)
                                                                                                  • Supply current (Idd) is 600µA typ (0.5 - 5.0GHz frequency range, TA=+25°C, 50 ohm system, Vdd=+5V)
                                                                                                  • Low stress injection molded plastic package
                                                                                                  • Operating temperature rating range -40 to +85°C

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  RF Primary Function

                                                                                                  Transceiver

                                                                                                  RF Primary Function

                                                                                                  Transceiver

                                                                                                  Frequency Response RF Min

                                                                                                  500MHz

                                                                                                  Frequency Response RF Max

                                                                                                  5GHz

                                                                                                  RF Attenuator Type

                                                                                                  Voltage Controlled Attenuator

                                                                                                  Control Step Size

                                                                                                  -

                                                                                                  Control Voltage Min

                                                                                                  0V

                                                                                                  Control Voltage Max

                                                                                                  5V

                                                                                                  RF Input Power

                                                                                                  25dBm

                                                                                                  RF IC Case Style

                                                                                                  LFCSP-EP

                                                                                                  Attenuation Min

                                                                                                  -

                                                                                                  IC Case / Package

                                                                                                  LFCSP-EP

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Frequency Max

                                                                                                  5GHz

                                                                                                  Frequency Response RF Min

                                                                                                  500MHz

                                                                                                  Frequency Min

                                                                                                  500MHz

                                                                                                  Frequency Response RF Max

                                                                                                  5GHz

                                                                                                  Insertion Loss

                                                                                                  5.6dB

                                                                                                  Third Order Intercept Point IIP3 Typ

                                                                                                  30dBm

                                                                                                  Interfaces

                                                                                                  -

                                                                                                  Input Power Max

                                                                                                  25dBm

                                                                                                  Control Bits

                                                                                                  -

                                                                                                  Attenuation Typ

                                                                                                  31dB

                                                                                                  Attenuation Max

                                                                                                  26dB

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.