| Quantity | Price |
|---|---|
| 1+ | $43.940 |
| 5+ | $38.330 |
| 10+ | $32.730 |
| 25+ | $30.890 |
Product Information
Product Overview
HMC997LC4 is a GaAs MMI C PHEMT analog variable gain amplifier and/or driver amplifier. A gain control voltage (Vctrl) is provided to allow variable gain control up to 15dB. Gain flatness is excellent making the HMC997LC4 ideal for EW, ECM and radar applications. It is compatible with high volume surface mount manufacturing. Typical application includes point-to-point radio, point-to-multi-point radio, EW and ECM subsystems, Ka-band radar, test equipment.
- Single control voltage, no external matching
- Frequency range from 17 to 21GHz (TA = +25°C, Vdd1, 2, 3 = 5V)
- Gain is 20dB (typ, TA = +25°C, Vdd1, 2, 3 = 5V, 17 to 21GHz)
- Gain variation over temperature is 0.02dB/ °C (typ, TA = +25°C, Vdd1, 2, 3 = 5V, 17 to 21GHz)
- Noise figure is 4.0dB (typ, TA = +25 °C, Vdd1, 2, 3 = 5V, 17 to 21GHz)
- Input return loss is 13dB (typ, TA = +25°C, Vdd1, 2, 3 = 5V, 17 to 21GHz)
- Output return loss is 17dB (typ, TA = +25°C, Vdd1, 2, 3 = 5V, 17 to 21GHz)
- Output power for 1dB compression (P1dB) is 24dBm (typ, TA = +25°C, Vdd1, 2, 3 = 5V, 17 to 21GHz)
- Saturated output power (Psat) is 25dBm (typ, TA = +25°C, Vdd1, 2, 3 = 5V, 17 to 21GHz)
- 24 lead LCC-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Variable Gain
1Amplifiers
-40°C
5V
LCC-EP
Surface Mount
-
No SVHC (25-Jun-2025)
-
1 Amplifier
1Channels
-
85°C
5V
24Pins
-
MSL 3 - 168 hours
LCC-EP
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate