Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $5.550 |
10+ | $4.230 |
25+ | $3.900 |
50+ | $3.720 |
100+ | $3.540 |
300+ | $3.410 |
500+ | $3.270 |
Price for:Each
Minimum: 1
Multiple: 1
$5.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoICL7667EBA+
Newark Part No.73Y1775
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
Driver Case StyleNSOIC
No. of Pins8Pins
IC Case / PackageNSOIC
IC MountingSurface Mount
Input TypeInverting
Source Current-
Sink Current-
Supply Voltage Min4.5V
Supply Voltage Max17V
Operating Temperature Min0°C
Operating Temperature Max70°C
Input Delay20ns
Output Delay20ns
Product Range-
Qualification-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
Driver Case Style
NSOIC
IC Case / Package
NSOIC
Input Type
Inverting
Sink Current
-
Supply Voltage Max
17V
Operating Temperature Max
70°C
Output Delay
20ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
4.5V
Operating Temperature Min
0°C
Input Delay
20ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability