
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.610 |
| 10+ | $13.950 |
| 30+ | $13.430 |
| 50+ | $12.890 |
| 100+ | $12.050 |
| 250+ | $11.570 |
| 500+ | $11.280 |
Product Information
Product Overview
The ICM7211AMIPL+ is a four digit display decoder/driver in 40 pin DIP package. The four digit 7-segment display LCD driver includes input data latches, BCD to segment decoder, all level translation and timing circuits needed to drive non multiplexed displays. It is a microprocessor interface type data input configuration that has four BCD data inputs, two digit address lines and two chip selects or write inputs. The low power consumption of the LCD driver makes it ideal for battery powered applications. Typical applications include intelligent instruments, digital panel displays, remote display units and microprocessor to visual communication.
- Supply voltage range is 3V to 6V
- Operating temperature range from -40°C to 85°C
- Non multiplexed liquid crustal display
- Eliminates the need of external components
- Code B output
- Increased segment on current
- Low power of typical 25µW
- Operating current is 10µA
Applications
Industrial, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
LCD Driver
DIP
DIP
3V
6V
-
85°C
No SVHC (04-Feb-2026)
4
7
40Pins
-
-
-40°C
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
