Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoICM7218AIPI+
Newark Part No.75Y6273
Your Part Number
Technical Datasheet
45 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.920 |
| 10+ | $15.880 |
| 28+ | $13.840 |
| 56+ | $13.180 |
| 112+ | $12.690 |
| 252+ | $12.200 |
| 504+ | $11.770 |
Price for:Each
Minimum: 1
Multiple: 1
$17.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoICM7218AIPI+
Newark Part No.75Y6273
Technical Datasheet
Display Driver TypeLED Display Driver
No. of Digits8
Driver Case StyleDIP
No. of Segments7
IC Case / PackageDIP
No. of Pins28Pins
Interface TypeSerial
Supply Voltage Min4V
Supply Voltage Max6V
InterfacesSerial
Product Range-
Operating Temperature Min-20°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Display Driver Type
LED Display Driver
Driver Case Style
DIP
IC Case / Package
DIP
Interface Type
Serial
Supply Voltage Max
6V
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
No. of Digits
8
No. of Segments
7
No. of Pins
28Pins
Supply Voltage Min
4V
Interfaces
Serial
Operating Temperature Min
-20°C
MSL
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability