New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Sample & Hold
                      Print Page

                      LF398S8#PBF

                      SAMPLE & HOLD AMP, 16US, SOIC

                      Date/Lot Code

                      ANALOG DEVICES LF398S8#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLF398S8#PBF
                      Newark Part No.51AK5990
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      105 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$7.350
                      10+$4.880
                      25+$4.230
                      50+$3.870
                      100+$3.510
                      300+$3.240
                      500+$2.960
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLF398S8#PBF
                      Newark Part No.51AK5990
                      Technical Datasheet

                      Data Sheet

                      No. of Amplifiers1 Amplifier
                      Bandwidth-
                      Acquisition Time16µs
                      Input Offset Voltage2mV
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      Supply Voltage Range± 5V to ± 18V
                      Supply Voltage Range± 5V to ± 18V
                      Settling Time-
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LF398S8#PBF is a precision sample and hold amplifier which uses a combination of bipolar and junction FET transistors to provide precision, high speed, and long hold times. A typical offset voltage of 2mV and gain error of 0.004% low this sample and hold amplifier to be used in 12bit systems. Dynamic performance can be optimized by processor selection of the external hold capacitor. Acquisition times can be as low 4µs for small capacitors while hold step and droop errors can be held below 0.1mW and 30µV/sec respectively when using larger capacitors. The logic input is high impedance differential to allow easy interfacing to any logic family without ground loop problems. A separate offset adjust pin can be used zero the offset voltage in either the sampler hold mode. Application includes 12bit data acquisition systems, ramp generators, analog switches, staircase generators, sample and difference circuit.

                      • High input impedance under all conditions, logic input compatible with all logic families
                      • 2mW typical input offset voltage, 10nA typical input bias current
                      • 0.004% typical gain error (RL=10K)
                      • 96dB typical feedthrough attenuation ratio at 1KHz (Ch=0.01F)
                      • 0.5ohm typical output impedance ("hold" mode)
                      • 4.5mA typical supply current (Tj = 25°C)
                      • 2µA typical logic and logic reference input current
                      • 5mA typical hold capacitor charging current (Vin-Vout = 2V)
                      • 110dB typical supply voltage rejection ratio (Vout=0)
                      • 8 pin plastic SO package, operating temperature range from 0 to 70°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Amplifiers

                      1 Amplifier

                      Acquisition Time

                      16µs

                      IC Case / Package

                      SOIC

                      Supply Voltage Range

                      ± 5V to ± 18V

                      Settling Time

                      -

                      Operating Temperature Max

                      70°C

                      MSL

                      MSL 1 - Unlimited

                      Bandwidth

                      -

                      Input Offset Voltage

                      2mV

                      No. of Pins

                      8Pins

                      Supply Voltage Range

                      ± 5V to ± 18V

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.