Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.100 |
| 10+ | $6.830 |
| 25+ | $5.980 |
| 50+ | $5.510 |
| 100+ | $5.030 |
| 250+ | $4.550 |
| 500+ | $4.550 |
Product Information
Product Overview
LT1016 is an UltraFast precision 10ns, comparator. It interfaces directly to TTL/CMOS logic while operating off either ±5V or single 5V supplies. Tight offset voltage specifications and high gain allow the device to be used in precision applications. Matched complementary outputs further extend the versatility of this comparator. A unique output stage provides active drive in both directions for maximum speed into TTL/CMOS logic or passive loads, yet does not exhibit the large current spikes found in conventional output stages. It is widely used in application such as high speed A/D converters, high speed sampling circuits, line receivers, extended range V-to-F converters, fast pulse height/width discriminators, zero-crossing detectors, current sense for switching regulators, high speed triggers, crystal oscillators etc.
- Low offset voltage
- No minimum input slew rate requirement
- No power supply current spiking
- Output latch capability
- Input offset voltage is 1mV typical
- Input offset voltage drift is 4µV/°C typical
- Input bias current is 5µA typical
- Small-signal voltage gain is 3000V/Typical
- Operating temperature is 0°C to 70°C
- Packaging style is 8-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
10ns
5V, ± 5
8Pins
Single & Dual Supply
0°C
-
MSL 1 - Unlimited
-
CMOS, Complementary TTL
10ns
1Channels
5V, ± 5
SOIC
CMOS, Complementary TTL
Surface Mount
70°C
-
No SVHC (25-Jun-2025)
SOIC
1 Comparator
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate