Quantity | Price |
---|---|
1+ | $12.720 |
10+ | $8.750 |
25+ | $8.000 |
50+ | $7.250 |
100+ | $6.830 |
250+ | $6.410 |
500+ | $6.210 |
Product Information
Product Overview
LT1039ACSW#PBF is a triple RS232 driver/receiver that includes shutdown. Each receiver will accept up to ±30V input and can drive either TTL or CMOS logic. The RS232 drivers accept TTL logic inputs and output RS232 voltage levels. The outputs are fully protected against overload and can be shorted to ground or up to ±30V without damage to the drivers. Additionally, when the system is shut down or power is off, the outputs are in a high impedance state allowing data line sharing. On-chip ESD protection eliminates the need for external protection devices. A bias pin allows one receiver to be kept on while the rest of the part is shut down. It is used in applications such as RS232 interface, terminals, modems.
- Fully protected against overload, bipolar circuit no latchup
- Triple driver/receiver, 30Kohm input impedance
- Output leakage current is 10µA typical at (VOUT = ±18V, VIN = 0V)
- Slew rate is 15V/µs typical at (RL = 3K, CL = 51pF to 2500pF)
- Supply current is 1mA typical at (VOUT = low, TA = 25°C)
- Operates from ±5V to ±15V supplies, propagation delay is 0.6µs typical
- Output short-circuit current is 30mA typical at (TA = 25°C)
- Logic input current is 1µA typical at (TA = 25°C)
- Operating temperature range from 0°C to 70°C
- 18-lead plastic SO (wide) package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
3
250Kbps
15V
18Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
No SVHC (07-Jul-2017)
3Receivers
-
5V
SOIC
-
-
70°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate