Need more?
Quantity | Price |
---|---|
1+ | $10.340 |
10+ | $6.140 |
25+ | $5.810 |
50+ | $5.480 |
100+ | $5.160 |
300+ | $4.690 |
Product Information
Product Overview
LT1057 is a matched JFET input dual op amp in the industry standard 8-pin configuration, featuring a combination of outstanding high speed and precision specifications. It replaces all the popular bipolar and JFET input dual op amps. In particular, this upgrades the performance of systems using the LF412A and OP-215 JFET input duals. Typical applications are precision, high speed instrumentation, fast, precision sample-and-hold, logarithmic amplifiers, D/A output amplifiers, photodiode amplifiers, voltage-to-frequency converters, frequency-to-voltage converters.
- Slew rate is 14V/µs at VS = ±15V, TA = 25°C, VCM = 0V
- 5MHz gain-bandwidth product
- Fast settling time is 1.3µs to 0.02%
- Input offset voltage is 450µV maximum at VS = ±15V, TA = 25°C, VCM = 0V
- VOS drift is 7µV/°C maximum
- Input bias current is ±50pA at fully warmed up, VS = ±15V, TA = 25°C, VCM = 0V
- Input noise voltage density is 26nV/√Hz, fO = 10Hz, VS = ±15V, TA = 25°C, VCM = 0V
- 8-lead plastic SO package
- Temperature rating range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
13V/µs
± 10.5V to 14.3V
8Pins
-
100pA
-40°C
-
MSL 1 - Unlimited
SOIC
5MHz
13V/µs
5MHz
± 10.5V to 14.3V
SOIC
JFET
500µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate