Need more?
Quantity | Price |
---|---|
1+ | $7.540 |
10+ | $5.020 |
25+ | $3.740 |
50+ | $3.580 |
156+ | $3.420 |
312+ | $3.160 |
Product Information
Product Overview
LT1117 is a positive low dropout regulator designed to provide up to 800mA of output current. It is designed specifically to be used in active terminators for the SCSI bus. All internal circuitry is designed to operate down to 1V input to output differential. Dropout voltage is guaranteed at a maximum of 1.2V at 800mA, decreasing at lower load currents. On chip trimming adjusts the reference/output voltage to within ±1%. Current limit is also trimmed in order to minimize the stress on both the regulator and the power source circuitry under overload conditions. The low profi le surface mount SOT-223 package allows the device to be used in applications where space is limited. The LT1117 requires a minimum of 10μF of output capacitance for stability. Output capacitors of this size or larger are normally included in most regulator designs.
- Adjustable voltage
- Operates down to 1V dropout
- Guaranteed dropout voltage at multiple current levels
- 0.2% line regulation max
- 0.4% load regulation max
- 3-lead plastic SOT-223 package
- Temperature range from 0°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
15V
-
-
-
-
Positive Output
800mA
SOT-223
1.1V
1.1V
SOT-223
0°C
Adj 800mA LDO Voltage Regulators
MSL 1 - Unlimited
2.45V
1Outputs
-
-
-
800mA
1.1V
800mA
800mA
1.1V
Surface Mount
3Pins
125°C
-
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate