Need more?
Quantity | Price |
---|---|
1+ | $9.480 |
10+ | $6.400 |
25+ | $5.740 |
50+ | $5.090 |
100+ | $4.680 |
250+ | $4.230 |
500+ | $4.180 |
Product Information
Product Overview
LT1120 is a combination micropower positive regulator and free collector comparator on a single monolithic chip. Dropout voltage decreases with lower load currents. Also included on the chip is a class B output 2.5V reference that can either source or sink current. A shutdown pin allows logic shutdown of the output. The comparator can be used for system or battery monitoring. For example, the comparator can be used to warn of low system voltage. Frequency compensation of the comparator for amplifier applications can be obtained by adding external output capacitance. The 2.5V reference will source or sink current. This allows it to be used as a supply splitter or auxiliary output. It is widely used in application such as battery systems, battery-backup system, portable terminals, portable instruments, memory keep-alive etc.
- Supply current is 45μA typical at (VIN = 6V, IOUT ≤ 100μA)
- Output current is 125mA minimum
- Reference output sources 2mA and sinks 2mA
- Open collector comparator sinks 10mA
- Logic shutdown, thermal limiting
- Dropout voltage is 0.2V typical at (IOUT = 100μA)
- Offset voltage is 3mV typical at (VIN = 36V)
- Power supply rejection ratio is 96dB typical at (4.5V ≤ VS ≤ 36V)
- Operating temperature is 0°C to 100°C
- Package style is 8-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
36V
1Outputs
-
-
125mA
Positive Output
125mA
NDIP
400mV
400mV
NDIP
0°C
Adj 125mA LDO Voltage Regulators
MSL 1 - Unlimited
4.5V
-
-
-
-
-
400mV
125mA
125mA
400mV
Through Hole
8Pins
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate