Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.190 |
| 10+ | $7.630 |
| 25+ | $6.690 |
| 50+ | $6.170 |
| 100+ | $5.640 |
| 300+ | $5.430 |
| 500+ | $5.230 |
Product Information
Product Overview
LT® 1215 is a dual, single supply precision op-amp. The LT1216 is a quad version of the same amplifier. The DC precision of the LT1215 eliminates trims in most systems while providing high frequency performance not usually found in single supply amplifiers. Typical applications include 2.5V full-scale 12-bit systems: VOS ≤ 0.75 LSB, 10V full-scale 16-bit systems: VOS ≤ 3 LSB, active filters, photo diode amplifiers, DAC current to voltage amplifiers and battery-powered systems.
- Specified on 3.3V, 5V and ±15V
- 50V/µs typ slew rate at VS = ±15V, 23MHz typ gain-bandwidth product at f = 100KHz
- 5.7mA typ supply current per amplifier
- 480ns typ settling time at 0.01% AV = 1, ∆VO = 10V
- 650µV max input offset voltage, 110nA max input offset current at VS = ±15V
- 550nA input bias current max at VS = ±15V
- Single supply operation: input voltage range includes ground
- Output swings to ground while sinking current
- 8 lead SOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
50V/µs
2.5V to 36V
8Pins
-
360nA
-40°C
-
MSL 1 - Unlimited
SOIC
23MHz
50V/µs
23MHz
2.5V to 36V
SOIC
General Purpose
250µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate