Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.300 |
| 10+ | $8.080 |
| 25+ | $7.670 |
| 50+ | $7.270 |
| 100+ | $6.850 |
| 300+ | $6.580 |
Product Information
Product Overview
LT1222 is a low noise, very high speed operational amplifier with superior DC performance. It is stable in a noise gain of 10 or greater without compensation, or the part can be externally compensated for lower closed-loop gain at the expense of lower bandwidth and slew rate. It features reduced input offset voltage, lower input bias currents, lower noise and higher DC gain than devices with comparable bandwidth and slew rate. The circuit is a single gain stage that includes proprietary DC gain enhancement circuitry to obtain precision with high speed. The high gain and fast settling time make the circuit an ideal choice for data acquisition systems. The circuit is also capable of driving capacitive loads which makes it useful in buffer or cable driver applications. It is used in applications such as wideband amplifiers, buffers, active filters, video and RF amplification, cable drivers, 8-, 10-, 12bit data acquisition systems.
- Input offset voltage is 100μV typical at (TA = 25°C, VS = ±15V, VCM = 0V)
- Input bias current is 100nA typical at (TA = 25°C, VS = ±15V, VCM = 0V)
- Input noise voltage is 3nV/√Hz typical at (TA = 25°C, VS = ±15V, VCM = 0V)
- Common mode rejection ratio is 120dB typical at (TA = 25°C, VS = ±15V, VCM = 0V)
- Power supply rejection ratio is 110dB typical at (TA = 25°C, VS = ±15V, VCM = 0V)
- Large-signal voltage gain is 200V/mV typical at (TA = 25°C, VS = ±15V, VCM = 0V)
- C-Load™ op-amp drives capacitive loads, external compensation pin
- Slew rate is 200V/μs typical at (TA = 25°C, VS = ±15V, VCM = 0V)
- Gain-bandwidth is 500MHz typical at (TA = 25°C, VS = ±15V, VCM = 0V)
- Operating temperature is -40°C to 85°C, package style is 8-lead plastic NSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
200V/µs
± 5V to ± 15V
8Pins
-
100nA
-40°C
-
MSL 1 - Unlimited
SOIC
500MHz
200V/µs
500MHz
± 5V to ± 15V
SOIC
General Purpose
100µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate