Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1223CS8#PBF
Newark Part No.51AK7917
Technical Datasheet
56 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.340 |
10+ | $8.460 |
25+ | $7.450 |
50+ | $6.870 |
100+ | $6.300 |
300+ | $6.130 |
500+ | $5.950 |
Price for:Each
Minimum: 1
Multiple: 1
$12.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1223CS8#PBF
Newark Part No.51AK7917
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product100MHz
Slew Rate Typ1.3kV/µs
Supply Voltage Range± 5V to ± 15V
Supply Voltage Range± 5V to ± 15V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current1µA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth100MHz
No. of Amplifiers1 Amplifier
Slew Rate1.3kV/µs
Product Overview
LT®1223 is a current feedback amplifier with very good DC characteristics. The current feedback amplifier has high gain bandwidth at high gains, unlike conventional op amps. The LT1223 comes in the industry standard pinout and can upgrade the performance of many older products. Applications are video amplifiers, buffers, IF and RF amplification, cable drivers.
- 100MHz bandwidth at AV = 1
- Slew rate of 1300V/µs typical (RF = 1.5k, RG = 1.5k)
- Wide supply range from ±5V to ±15V
- 1mV input offset voltage
- 1µA input bias current
- Input resistance of 10Mohm (VIN = ±10V)
- 75ns settling time to 0.1% (RF = 1k, RG = 1k, VOUT = 10V)
- 50mA output current
- 6mA quiescent current
- 8-lead plastic SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.3kV/µs
Supply Voltage Range
± 5V to ± 15V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
1µA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
100MHz
Slew Rate
1.3kV/µs
Gain Bandwidth Product
100MHz
Supply Voltage Range
± 5V to ± 15V
IC Case / Package
SOIC
Amplifier Type
Current Feedback
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability