Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.010 |
| 10+ | $6.780 |
| 25+ | $6.090 |
| 50+ | $5.400 |
| 100+ | $4.960 |
| 250+ | $4.500 |
| 500+ | $4.490 |
Product Information
Product Overview
LT1351CMS8#PBF is a low power, high speed, high slew rate op-amp with outstanding AC and DC performance. The LT1351 features lower supply current, lower input offset voltage, lower input bias current and higher DC gain than devices with comparable bandwidth. The circuit combines the slewing performance of a current feedback amplifier in a true op-amp with matched high impedance inputs. The high slew rate ensures that the large-signal bandwidth is not degraded. The amplifier is a single gain stage with outstanding settling characteristics which make the circuit an ideal choice for data acquisition systems. The output drives a 1kohm load to ±13V with ±15V supplies and a 500 ohm load to ±3.4V on ±5V supplies. The amplifier is also stable with any capacitive load which makes it useful in buffer or cable driver applications. Typical applications include battery-powered systems, wide band amplifiers, buffers, active filters, data acquisition systems and photodiode amplifiers.
- 3MHz gain bandwidth, 200V/µs slew rate, 250µA supply current
- Unity-gain stable
- Power saving shutdown feature
- Maximum input offset voltage of 600µV
- Maximum input bias current is 50nA, maximum input offset current is 15nA
- Minimum DC gain, RL = 2k: 30V/mV, input noise voltage is 14nV/√Hz
- Settling time to 0.1%, 10V step is 700ns, Settling time to 0.01%, 10V step is 1.25µs
- Specified at ±2.5V, ±5V and ±15V
- Available in 8 lead MSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
200V/µs
± 2.5V to ± 15V
8Pins
-
20nA
-40°C
-
MSL 1 - Unlimited
MSOP
3MHz
200V/µs
3MHz
± 2.5V to ± 15V
MSOP
General Purpose
200µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate