Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.000 |
| 10+ | $8.550 |
| 25+ | $8.120 |
| 50+ | $7.690 |
| 100+ | $7.270 |
| 300+ | $7.030 |
Product Information
Product Overview
LT1352 is a dual, very low power, high speed operational amplifier with outstanding AC and DC performance. This amplifier feature much lower supply current and higher slew rate than devices with comparable bandwidth. The circuit combines the slewing performance of a current feedback amplifier in a true operational amplifier with matched high impedance inputs. It is widely used in application such as battery-powered systems, wideband amplifiers, buffers, active filters, data acquisition systems, photodiode amplifiers etc.
- Gain bandwidth is 3MHz typ
- Slew rate is 200V/µs typ
- Supply current per amplifier is 250µA typ
- C-loadTM opamp drives all capacitive loads, unity-gain stable
- Input offset voltage is 0.2mV typ, input bias current is 20nA typ
- Input offset current is 5nA typ, DC gain is 60V/mV typ at RL = 2k
- Input noise voltage is 14nV/√Hz typ
- Settling time is 700ns typ at (10V Step, 0.1%, AV = –1)
- Operating temperature is -40°C to 85°C
- Packaging style is 8-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
200V/µs
± 2.5V to ± 15V
8Pins
-
20nA
-40°C
-
MSL 1 - Unlimited
SOIC
3MHz
200V/µs
3MHz
± 2.5V to ± 15V
SOIC
General Purpose
200µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate