New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      LT1368CS8#PBF

                      Operational Amplifier, 2 Channels, 400 kHz, 0.065 V/µs, ± 1.8V to ± 15V, SOIC, 8 Pins

                      Date/Lot Code

                      ANALOG DEVICES LT1368CS8#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT1368CS8#PBF
                      Newark Part No.51AK7998
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      711 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$10.220
                      10+$6.990
                      25+$6.620
                      50+$6.320
                      100+$6.060
                      300+$5.760
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $10.22
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT1368CS8#PBF
                      Newark Part No.51AK7998
                      Technical Datasheet

                      Data Sheet

                      No. of Channels2Channels
                      Gain Bandwidth Product400kHz
                      Slew Rate Typ0.065V/µs
                      Supply Voltage Range± 1.8V to ± 15V
                      Supply Voltage Range± 1.8V to ± 15V
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      Amplifier TypeGeneral Purpose
                      Rail to RailRail - Rail Input / Output (RRIO)
                      Input Offset Voltage200µV
                      Input Bias Current10nA
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleSOIC
                      Automotive Qualification Standard-
                      Bandwidth400kHz
                      No. of Amplifiers2 Amplifier
                      Slew Rate0.065V/µs

                      Product Overview

                      LT1368 is a dual precision bipolar op amp which combines rail-to-rail input and output operation with precision specifications. This has compensation that requires a 0.1µF output capacitor, which improves the amplifier’s supply rejection and reduces output impedance at high frequencies. The output capacitor’s filtering action reduces high frequency noise, which is beneficial when driving A/D converters. This device can be used as plug-in replacements for many standard op amps to improve input/output range and precision. Typical applications are rail-to-rail buffer amplifiers, low voltage signal processing, supply current sensing at either rail, driving A/D converters.

                      • Input common mode range includes both rails
                      • Output swings rail-to-rail
                      • High AVOL is <gt/>1V/µV driving 10k load
                      • Input offset voltage is 150µV typical at TA = 25°C; VS = 5V, 0V; VCM = 2.5V; VO = 2.5V
                      • Common mode rejection ratio is 90dB at TA = 25°C; VS = 5V, 0V; VCM = 2.5V; VO = 2.5V
                      • Input bias current is 10nA at TA = 25°C; VS = 5V, 0V; VCM = 2.5V; VO = 2.5V
                      • Wide supply range from 1.8V to ±15V
                      • Supply current per amplifier is 375µA at 0°C <lt/> TA <lt/> 70°C. VS = 3V, 0V; VCM = 1.5V, VO = 1.5V
                      • High output drive is 30mA, gain-bandwidth is 0.4MHz at AV = 1000, TA = 25°C; VS = 5V, 0V; VCM = 2.5V
                      • 8-lead plastic S0 package, 0°C to 70°C temperature range

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      2Channels

                      Slew Rate Typ

                      0.065V/µs

                      Supply Voltage Range

                      ± 1.8V to ± 15V

                      No. of Pins

                      8Pins

                      Rail to Rail

                      Rail - Rail Input / Output (RRIO)

                      Input Bias Current

                      10nA

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      SOIC

                      Bandwidth

                      400kHz

                      Slew Rate

                      0.065V/µs

                      Gain Bandwidth Product

                      400kHz

                      Supply Voltage Range

                      ± 1.8V to ± 15V

                      IC Case / Package

                      SOIC

                      Amplifier Type

                      General Purpose

                      Input Offset Voltage

                      200µV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      70°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      2 Amplifier

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.