New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Amplifiers & Comparators
                                                                                                  4. Comparators
                                                                                                  Print Page

                                                                                                  LT1394CS8#PBF

                                                                                                  COMPARATOR, SOIC-8, 0 TO 70DEG C

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES LT1394CS8#PBF
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoLT1394CS8#PBF
                                                                                                  Newark Part No.51AK8030
                                                                                                  Product RangeLT1394 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  89 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$10.660
                                                                                                  10+$6.350
                                                                                                  25+$6.010
                                                                                                  50+$5.680
                                                                                                  100+$5.340
                                                                                                  300+$4.890
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $10.66
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoLT1394CS8#PBF
                                                                                                  Newark Part No.51AK8030
                                                                                                  Product RangeLT1394 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Comparator TypeHigh Speed
                                                                                                  No. of Channels1Channels
                                                                                                  Response Time / Propogation Delay7ns
                                                                                                  Supply Voltage Range-
                                                                                                  Supply Voltage Range-
                                                                                                  IC Case / PackageSOIC
                                                                                                  No. of Pins8Pins
                                                                                                  Comparator Output TypeCMOS, Complementary TTL
                                                                                                  Power Supply TypeSingle & Dual Supply
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product RangeLT1394 Series
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)
                                                                                                  Automotive Qualification Standard-
                                                                                                  Comparator Case StyleSOIC
                                                                                                  IC Output TypeCMOS, Complementary TTL
                                                                                                  No. of Comparators1 Comparator
                                                                                                  Response Time7ns

                                                                                                  Product Overview

                                                                                                  LT1394CS8#PBF is an ultrafast comparator with complementary outputs and latch. The input common-mode range extends from 1.5V below the positive supply down to the negative supply rail. Like the LT1016, LT1116, and LT1671, this comparator has complementary outputs designed to interface directly to TTL or CMOS logic. It may operate from either a single 5V supply or dual ±5V supply. Low offset voltage specifications and high gain allow the device to be used in precision applications. It is designed for improved speed and stability for a wide range of operating conditions. The output stage provides active drive in both directions for maximum speed into TTL, CMOS, or passive loads with minimal cross-conduction current. It is used in applications such as high-speed A/D converters, zero-crossing detectors, current sense for switching regulators, extended-range V/F converters, fast pulse height/width discriminators, high-speed triggers, line receivers, and high-speed sampling circuits.

                                                                                                  • Input common mode extends to negative supply, no minimum input slew rate requirement
                                                                                                  • Complementary TTL outputs, inputs can exceed supplies without phase reversal
                                                                                                  • Output latch capability, 0.8mV input offset voltage typ at (RS ≤ 100 ohm, TA=25°C, V+ =5V, V– = –5V)
                                                                                                  • Input offset voltage drift is 4µV/°C typical at (TA = 25°C. V+ = 5V, V- = -5V, VOUT(Q) = 1.4V)
                                                                                                  • Input bias current is 2µA typical at (TA = 25°C. V+ = 5V, V- = -5V, VOUT(Q) = 1.4V)
                                                                                                  • Positive supply current is 6mA typical at (TA = 25°C. V+ = 5V, V- = -5V, VOUT(Q) = 1.4V)
                                                                                                  • Propagation delay is 7ns typical at (∆VIN = 100mV, VOD = 5mV, TA = 25°C, V+ = 5V, V– = –5V)
                                                                                                  • Common mode rejection ratio is 100dB typical at (–5V ≤ VCM ≤ 3.5V, TA <gt/> 0°C)
                                                                                                  • Power supply rejection ratio is 65dB typical at (4.6V ≤ V+ ≤ 5.4V, TA = 25°C)
                                                                                                  • Operating temperature range from -40°C to 85°C, 8-lead plastic NSOIC package

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Comparator Type

                                                                                                  High Speed

                                                                                                  Response Time / Propogation Delay

                                                                                                  7ns

                                                                                                  Supply Voltage Range

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Power Supply Type

                                                                                                  Single & Dual Supply

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  LT1394 Series

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  IC Output Type

                                                                                                  CMOS, Complementary TTL

                                                                                                  Response Time

                                                                                                  7ns

                                                                                                  No. of Channels

                                                                                                  1Channels

                                                                                                  Supply Voltage Range

                                                                                                  -

                                                                                                  IC Case / Package

                                                                                                  SOIC

                                                                                                  Comparator Output Type

                                                                                                  CMOS, Complementary TTL

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Comparator Case Style

                                                                                                  SOIC

                                                                                                  No. of Comparators

                                                                                                  1 Comparator

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.