New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. DC / DC Power Management
                      5. DC / DC Controllers
                      Print Page

                      LT1425IS#PBF

                      DC/DC Controller, Isolated Flyback, 2.8 V to 20 V Supply, 1 Output, 90% Duty Cycle, 285kHz, NSOIC-16

                      Date/Lot Code

                      ANALOG DEVICES LT1425IS#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT1425IS#PBF
                      Newark Part No.51AK8035
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      25 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$13.320
                      10+$10.190
                      25+$8.760
                      50+$7.960
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $13.32
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT1425IS#PBF
                      Newark Part No.51AK8035
                      Technical Datasheet

                      Data Sheet

                      Control ModeCurrent Mode Control
                      Supply Voltage Min2.8V
                      Supply Voltage Max20V
                      No. of Outputs1Outputs
                      Duty Cycle (%)90%
                      IC Case / PackageNSOIC
                      No. of Pins16Pins
                      Switching Frequency285kHz
                      TopologyIsolated Flyback
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Controller IC Case StyleNSOIC
                      No. of Outputs1 Output

                      Product Overview

                      LT1425 is a monolithic high power switching regulator specifically designed for the isolated flyback topology. No “third winding” or opt isolator is required; the integrated circuit senses the isolated output voltage directly from the primary side flyback waveform. A high current, high efficiency switch is included on the die along with all oscillator, control and protection circuitry. It can deliver output power upto 6W with no external power devices. By utilizing current mode switching techniques, it provides excellent AC and DC line regulation. It has a number of features not found on other switching regulator ICs. Its unique control circuitry can maintain regulation well into discontinuous mode in most applications. Optional load compensation circuitry allows for improved load regulation. It is used in application such as isolated flyback switching regulators, Ethernet isolated 5V to –9V converters, medical instruments, isolated telecom supplies etc.

                      • Resistor programmable output voltage
                      • Regulation maintained well into discontinuous mode (light load)
                      • Optional load compensation
                      • Switching frequency is 285KHz typical
                      • Easily synchronized to external clock
                      • Supply current is 7mA typical
                      • Reference current is 408µA typical at measured at (RFB pin with RREF = 3.000K)
                      • Switch current limit is 1.60A typical at (duty cycle = 50%, 0°C ≤ TJ ≤ 125°C)
                      • Operating junction temperature is -40°C to 125°C
                      • Package style is 16-lead NSOIC

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Control Mode

                      Current Mode Control

                      Supply Voltage Max

                      20V

                      Duty Cycle (%)

                      90%

                      No. of Pins

                      16Pins

                      Topology

                      Isolated Flyback

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Controller IC Case Style

                      NSOIC

                      Supply Voltage Min

                      2.8V

                      No. of Outputs

                      1Outputs

                      IC Case / Package

                      NSOIC

                      Switching Frequency

                      285kHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      No. of Outputs

                      1 Output

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.