Need more?
Quantity | Price |
---|---|
1+ | $12.240 |
10+ | $8.390 |
25+ | $7.380 |
50+ | $6.810 |
100+ | $6.250 |
300+ | $6.070 |
500+ | $5.890 |
Product Information
Product Overview
LT1468 is a precision high speed operational amplifier. This unique blend of precision and AC performance makes the device the optimum choice for high accuracy applications such as DAC current-to-voltage conversion and ADC buffers. The initial accuracy and drift characteristics of the input offset voltage and inverting input bias current are tailored for inverting applications. The 90MHz gain bandwidth ensures high open-loop gain at frequency for reducing distortion. In noninverting applications such as an ADC buffer, the low distortion and DC accuracy allow full 16-bit AC and DC performance. The 22V/μs slew rate of the device improves large-signal performance in applications such as active filters and instrumentation amplifiers compared to other precision opamps. It is widely used in application such as 16-bit DAC current-to-voltage converter, precision instrumentation, ADC buffer, low distortion active filters, high accuracy data acquisition systems, photodiode amplifiers etc.
- Settling time is 760ns typ at (10V step, 0.01%, AV = –1)
- Common mode rejection ratio is 110dB typ
- Input offset voltage is 30μV typ
- Input offset voltage drift is 0.7μV typ
- Input bias current is 3nA typ
- DC Gain is 9000V/mV typ, unity gain stable
- Input noise voltage is 5nV/√Hz typ
- Input noise current is 0.6pA/√Hz typ
- Operating temperature is -40°C to 85°C
- Packaging style is 8-lead plastic small outline
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
22V/µs
± 4.5V to ± 15V
8Pins
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
90MHz
± 4.5V to ± 15V
SOIC
General Purpose
30µV
-40°C
-
MSL 1 - Unlimited
SOIC
90MHz
22V/µs
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate