Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.400 |
| 10+ | $9.220 |
| 25+ | $8.120 |
| 50+ | $7.520 |
| 100+ | $6.890 |
| 300+ | $6.750 |
| 500+ | $6.590 |
Product Information
Product Overview
LT1497 is a dual current feedback amplifier. It features low power, high output drive, excellent video characteristics and outstanding distortion performance. From a low 7mA maximum supply current per amplifier, this device drives ±100mA with only 1.9V of headroom. Twisted pairs can be driven differentially with -70dBc distortion upto 1MHz for ±40mA peak signals. The device has thermal and current limit circuits that protect against fault conditions. It is used in applications such as twisted-pair drivers, video amplifiers, cable drivers, test equipment amplifiers, buffers.
- Input offset voltage is ±3mV typical at (TA = 25°C)
- Input offset voltage drift is 10µV/°C typical at (TA = 25°C)
- Input noise voltage density is 3nV/√Hz typical at (TA = 25°C)
- Input capacitance is 3pF typical, slew rate is 900V/µs typical at (VS = ±15V, TA = 25°C)
- Small-signal bandwidth is 50MHz typical at (VS = ±15V, RF = RG = 560 ohm, RL = 100 ohm)
- Settling time is 55ns typical at (VS = ±15V, 10V step, 0.1%, AV = -1)
- Supply current per amplifier is 6mA typical at (VS = ±2.5V to ±5V, TA = 25°C)
- Operating temperature is -40°C to 85°C
- Package style is 8-lead NSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
900V/µs
± 2.5V to ± 15V
8Pins
-
Surface Mount
70°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
50MHz
± 2.5V to ± 15V
SOIC
Current Feedback
3mV
0°C
-
MSL 1 - Unlimited
SOIC
50MHz
900V/µs
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate