Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.170 |
| 10+ | $7.130 |
| 25+ | $6.700 |
| 50+ | $6.290 |
| 100+ | $6.050 |
| 250+ | $5.770 |
| 500+ | $5.600 |
Product Information
Product Overview
LT1498 is a dual channel, rail-to-rail input and output precision C-Load™ op-amp. This device is designed to maximize input dynamic range by delivering precision performance over the full supply voltage. Using a patented technique, the input stages of the device is trimmed, one at the negative supply and the other at the positive supply. It is widely used in application such as driving A-to-D converters, active filters, rail-to-rail buffer amplifiers, low voltage signal processing, battery-powered systems etc.
- Gain-bandwidth product is 10.5MHz typ
- Slew rate is 4.5V/μs typ at (VS = 5V, AV = –1, RL = open, VO = 4V)
- Supply current per amplifier is 1.7mA typ
- Input offset current is 5nA typ
- Input bias current is 250nA typ at VCM = V+
- Open-loop gain is 5200V/mV typ
- Input noise voltage density is 12nV/√Hz typ
- Wide supply range is 2.2V to ±15V
- Stable for capacitive loads upto 10,000pF
- Operating temperature is 0°C to 70°C, packaging style is 8-lead plastic PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
6V/µs
2.2V to ± 15V
8Pins
Rail - Rail Input / Output (RRIO)
250nA
0°C
-
MSL 1 - Unlimited
DIP
10.5MHz
6V/µs
10.5MHz
2.2V to ± 15V
DIP
General Purpose
150µV
Through Hole
70°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate