New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. Voltage Regulators
                                                                                                  5. LDO Voltage Regulators
                                                                                                  Print Page

                                                                                                  LT1521CST-5#PBF

                                                                                                  LDO Voltage Regulator, Fixed, 4.3 V to 20 V in, 0.5 V Dout, 0.3 A, SOT-223-3

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES LT1521CST-5#PBF
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoLT1521CST-5#PBF
                                                                                                  Newark Part No.51AK8122
                                                                                                  Product Range5V 300mA LDO Voltage Regulators
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  181 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$7.780
                                                                                                  10+$5.190
                                                                                                  25+$3.860
                                                                                                  50+$3.700
                                                                                                  156+$3.540
                                                                                                  312+$3.280
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $7.78
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoLT1521CST-5#PBF
                                                                                                  Newark Part No.51AK8122
                                                                                                  Product Range5V 300mA LDO Voltage Regulators
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Output TypeFixed
                                                                                                  Input Voltage Min4.3V
                                                                                                  Input Voltage Max20V
                                                                                                  Fixed Output Voltage Nom5V
                                                                                                  No. of Outputs1Outputs
                                                                                                  Output Voltage - Nom5V
                                                                                                  Adjustable Output Voltage Min-
                                                                                                  Output Voltage Nom5V
                                                                                                  Output Voltage Min-
                                                                                                  Adjustable Output Voltage Max-
                                                                                                  Output Current300mA
                                                                                                  Output Voltage Max-
                                                                                                  PolarityPositive Output
                                                                                                  Dropout Voltage Vdo500mV
                                                                                                  Max Output Current300mA
                                                                                                  Output Current Max300mA
                                                                                                  LDO Regulator Case StyleSOT-223
                                                                                                  Output Current Max300mA
                                                                                                  Dropout Voltage Typ @ Current500mV
                                                                                                  Dropout Voltage Typ @ Current500mV
                                                                                                  Dropout Voltage - Typ @ Current500mV
                                                                                                  IC MountingSurface Mount
                                                                                                  IC Case / PackageSOT-223
                                                                                                  No. of Pins3Pins
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range5V 300mA LDO Voltage Regulators
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCLead (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  LT®1521-5 is low dropout regulator with micropower quiescent current and shutdown. The quiescent current is well controlled; it does not rise in dropout as it does with many other low dropout PNP regulators. It include the ability to operate with very small output capacitors. Small ceramic capacitors can be used, enhancing manufacture ability. Also, the input may be connected to voltages lower than the output voltage, including negative voltages, without reverse current flow from output to input. It is deal for backup power situations where the output is held high and the input is low or reversed. Under these conditions only 5µA will flow from the output pin to ground. Typical applications are low current regulator, regulator for battery-powered systems, post regulator for switching supplies.

                                                                                                  • Fixed output voltage is 5V
                                                                                                  • Dropout voltage is 500mV typical at ILOAD=300mA, TJ=25°C
                                                                                                  • Ground pin current is 6.5mA typical at ILOAD=300mA, TA=25°C
                                                                                                  • Adjust pin bias current is 50nA typical at TJ=25°C
                                                                                                  • Quiescent current in shutdown is 6µA typ at VIN=VOUT (nominal) + 1V, V active-low SHDN=0V, TA=25°C
                                                                                                  • Current limit is 400mA typical at VIN – VOUT=7V, TJ=25°C
                                                                                                  • Reverse output current is 5µA typical at VOUT=5V, VIN <lt/> 5V, TJ=25°C
                                                                                                  • Reverse battery protection, thermal limiting
                                                                                                  • 3-lead plastic SOT-223 package
                                                                                                  • Operating junction temperature range from 0°C to 125°C commercial, –40°C to 125°C industrial

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Output Type

                                                                                                  Fixed

                                                                                                  Input Voltage Max

                                                                                                  20V

                                                                                                  No. of Outputs

                                                                                                  1Outputs

                                                                                                  Adjustable Output Voltage Min

                                                                                                  -

                                                                                                  Output Voltage Min

                                                                                                  -

                                                                                                  Output Current

                                                                                                  300mA

                                                                                                  Polarity

                                                                                                  Positive Output

                                                                                                  Max Output Current

                                                                                                  300mA

                                                                                                  LDO Regulator Case Style

                                                                                                  SOT-223

                                                                                                  Dropout Voltage Typ @ Current

                                                                                                  500mV

                                                                                                  Dropout Voltage - Typ @ Current

                                                                                                  500mV

                                                                                                  IC Case / Package

                                                                                                  SOT-223

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  5V 300mA LDO Voltage Regulators

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Input Voltage Min

                                                                                                  4.3V

                                                                                                  Fixed Output Voltage Nom

                                                                                                  5V

                                                                                                  Output Voltage - Nom

                                                                                                  5V

                                                                                                  Output Voltage Nom

                                                                                                  5V

                                                                                                  Adjustable Output Voltage Max

                                                                                                  -

                                                                                                  Output Voltage Max

                                                                                                  -

                                                                                                  Dropout Voltage Vdo

                                                                                                  500mV

                                                                                                  Output Current Max

                                                                                                  300mA

                                                                                                  Output Current Max

                                                                                                  300mA

                                                                                                  Dropout Voltage Typ @ Current

                                                                                                  500mV

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  No. of Pins

                                                                                                  3Pins

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  Lead (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.