Need more?
Quantity | Price |
---|---|
1+ | $11.760 |
10+ | $8.040 |
25+ | $7.250 |
50+ | $6.470 |
100+ | $5.960 |
250+ | $5.580 |
Product Information
Product Overview
LT1529-3.3 is a 3A low dropout regulator with micropower quiescent current and shutdown. The device is capable of supplying 3A of output current with a dropout voltage of 0.6V. Designed for use in battery-powered systems, the low quiescent current, 50µA operating and 16µA in shutdown, make it an ideal choice. Other features of the device include the ability to operate with small output capacitors. Small ceramic capacitors can be used, enhancing manufacturabiltiy. Also the input may be connected to voltages lower than the output voltage, including negative voltages, without reverse current flow from output to input. This makes this device ideal for backup power situations where the output is held high and the input is at ground or reversed. Under these conditions, only 16µA will flow from the OUTPUT pin to ground. Typical applications include high efficiency regulator, regulator for battery-powered systems, post regulator for switching supplies, 5V to 3.3V logic regulator.
- Stable with 22µF on the output while most older devices require up to 100µF for stability
- No protection diodes needed
- Fixed output voltage of 3.3V
- Controlled quiescent current in dropout
- Reverse battery protection, no reverse current, thermal limiting
- Typical dropout voltage of 600mV at ILOAD = 3A, TJ = 25°C
- Ripple rejection of 62dB typ (VIN – VOUT=1V (Avg), VRIPPLE=0.5VP-P, fRIPPLE=120Hz, ILOAD=1.5A)
- 5-lead plastic DD PAK package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
15V
1Outputs
-
-
3A
Positive Output
3A
TO-263 (D2PAK)
600mV
600mV
TO-263 (D2PAK)
0°C
3.3V 3A LDO Voltage Regulators
MSL 1 - Unlimited
3.8V
3.3V
3.3V
3.3V
-
-
600mV
3A
3A
600mV
Surface Mount
5Pins
125°C
-
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate