New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. Voltage Regulators
                                                                                                  5. LDO Voltage Regulators
                                                                                                  Print Page

                                                                                                  LT1529IQ-5#PBF

                                                                                                  LDO, FIXED, 5V, 3A, TO-263-5, 125DEG C

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES LT1529IQ-5#PBF
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoLT1529IQ-5#PBF
                                                                                                  Newark Part No.51AK8136
                                                                                                  Product Range5V 3A LDO Voltage Regulators
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  60 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$13.420
                                                                                                  10+$9.240
                                                                                                  25+$8.360
                                                                                                  50+$7.480
                                                                                                  100+$6.900
                                                                                                  250+$6.600
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $13.42
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoLT1529IQ-5#PBF
                                                                                                  Newark Part No.51AK8136
                                                                                                  Product Range5V 3A LDO Voltage Regulators
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Output TypeFixed
                                                                                                  Input Voltage Min3.8V
                                                                                                  Input Voltage Max15V
                                                                                                  No. of Outputs1Outputs
                                                                                                  Fixed Output Voltage Nom5V
                                                                                                  Adjustable Output Voltage Min-
                                                                                                  Output Voltage Nom5V
                                                                                                  Output Voltage - Nom5V
                                                                                                  Output Voltage Min-
                                                                                                  Adjustable Output Voltage Max-
                                                                                                  Output Current3A
                                                                                                  Output Voltage Max-
                                                                                                  Dropout Voltage Vdo600mV
                                                                                                  PolarityPositive Output
                                                                                                  LDO Regulator Case StyleTO-263 (D2PAK)
                                                                                                  Output Current Max3A
                                                                                                  Max Output Current3A
                                                                                                  Output Current Max3A
                                                                                                  Dropout Voltage - Typ @ Current600mV
                                                                                                  Dropout Voltage Typ @ Current600mV
                                                                                                  Dropout Voltage Typ @ Current600mV
                                                                                                  IC MountingSurface Mount
                                                                                                  IC Case / PackageTO-263 (D2PAK)
                                                                                                  No. of Pins5Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range5V 3A LDO Voltage Regulators
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCLead (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  LT1529-5 is a 3A low dropout regulator with micropower quiescent current and shutdown. The device is capable of supplying 3A of output current with a dropout voltage of 0.6V. Designed for use in battery-powered systems, the low quiescent current, 50µA operating and 16µA in shutdown, make it an ideal choice. Other features of the device include the ability to operate with small output capacitors. Small ceramic capacitors can be used, enhancing manufacturabiltiy. Also the input may be connected to voltages lower than the output voltage, including negative voltages, without reverse current flow from output to input. This makes this device ideal for backup power situations where the output is held high and the input is at ground or reversed. Under these conditions, only 16µA will flow from the OUTPUT pin to ground. Typical applications include high efficiency regulator, regulator for battery-powered systems, post regulator for switching supplies, 5V to 3.3V logic regulator.

                                                                                                  • Stable with 22µF on the output while most older devices require up to 100µF for stability
                                                                                                  • No protection diodes needed
                                                                                                  • Fixed output voltage of 5V
                                                                                                  • Controlled quiescent current in dropout
                                                                                                  • Reverse battery protection, no reverse current, thermal limiting
                                                                                                  • Typical dropout voltage of 600mV at ILOAD = 3A, TJ = 25°C
                                                                                                  • Ripple rejection of 62dB typ (VIN – VOUT=1V (Avg), VRIPPLE=0.5VP-P, fRIPPLE=120Hz, ILOAD=1.5A)
                                                                                                  • 5-lead plastic DD PAK package

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Output Type

                                                                                                  Fixed

                                                                                                  Input Voltage Max

                                                                                                  15V

                                                                                                  Fixed Output Voltage Nom

                                                                                                  5V

                                                                                                  Output Voltage Nom

                                                                                                  5V

                                                                                                  Output Voltage Min

                                                                                                  -

                                                                                                  Output Current

                                                                                                  3A

                                                                                                  Dropout Voltage Vdo

                                                                                                  600mV

                                                                                                  LDO Regulator Case Style

                                                                                                  TO-263 (D2PAK)

                                                                                                  Max Output Current

                                                                                                  3A

                                                                                                  Dropout Voltage - Typ @ Current

                                                                                                  600mV

                                                                                                  Dropout Voltage Typ @ Current

                                                                                                  600mV

                                                                                                  IC Case / Package

                                                                                                  TO-263 (D2PAK)

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  5V 3A LDO Voltage Regulators

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Input Voltage Min

                                                                                                  3.8V

                                                                                                  No. of Outputs

                                                                                                  1Outputs

                                                                                                  Adjustable Output Voltage Min

                                                                                                  -

                                                                                                  Output Voltage - Nom

                                                                                                  5V

                                                                                                  Adjustable Output Voltage Max

                                                                                                  -

                                                                                                  Output Voltage Max

                                                                                                  -

                                                                                                  Polarity

                                                                                                  Positive Output

                                                                                                  Output Current Max

                                                                                                  3A

                                                                                                  Output Current Max

                                                                                                  3A

                                                                                                  Dropout Voltage Typ @ Current

                                                                                                  600mV

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  No. of Pins

                                                                                                  5Pins

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  Lead (04-Feb-2026)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.