Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.980 |
| 10+ | $7.460 |
| 25+ | $6.540 |
| 50+ | $6.020 |
| 100+ | $5.510 |
| 300+ | $5.260 |
| 500+ | $5.040 |
Product Information
Product Overview
LT1638IS8#PBF is a low power dual rail-to-rail input and output op-amp. The op-amp operates on all single and split supplies with a total voltage of 2.5V to 44V drawing only 170μA of quiescent current per amplifier. It is reverse battery protected and draw no current for reverse supply up to 18V. The input range includes both supplies, and a unique feature of this device is its capability to operate over the top with either or both of its inputs above V+. The inputs handle 44V, both differential and common mode, independent of supply voltage. The input stage incorporates phase reversal protection to prevent false outputs from occurring when inputs are below the negative supply. Protective resistors are included in the input leads so that current does not become excessive when the inputs are forced below the negative supply. Typical applications include battery- or solar-powered systems, supply current sensing, battery monitoring, micropower active filters and 4mA to 20mA transmitters.
- Low power of 230μA per amplifier maximum
- Gain bandwidth product of 1.2MHz
- Slew rate of 0.4V/μs
- No supply sequencing problems
- High voltage gain of 1500V/mV
- Single supply input range from –0.4V to 44V
- High CMRR: 98dB
- Unity-gain stable & drive all capacitive loads upto 1000pF when optional output compensation is used
- Available in 8 lead NSOIC package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
0.4V/µs
-400mV to 44V
8Pins
Rail - Rail Input / Output (RRIO)
20nA
-40°C
-
MSL 1 - Unlimited
NSOIC
1.2MHz
0.4V/µs
1.2MHz
-400mV to 44V
NSOIC
General Purpose
250µV
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate