Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.590 |
| 10+ | $8.640 |
| 25+ | $7.810 |
| 50+ | $6.970 |
| 100+ | $6.440 |
| 250+ | $6.110 |
Product Information
Product Overview
LT1720 is an UltraFast™ dual comparator optimized for single supply operation, with a supply voltage range of 2.7V to 6V. The input voltage range extends from 100mV below ground to 1.2V below the supply voltage. Internal hysteresis makes the device easy to use even with slow moving input signals. The rail-to-rail outputs directly interface to TTL and CMOS. Alternatively, the symmetric output drive can be harnessed for analog applications or for easy translation to other single supply logic levels. The pinouts of the device minimize parasitic effects by placing the most sensitive inputs (inverting) away from the outputs, shielded by the power rails. This device is ideal for systems where small size and low power are paramount. It is used in application such as high speed differential line receiver, crystal oscillator circuits, window comparators, threshold detectors/discriminators, pulse stretchers, zero-crossing detectors, high speed sampling circuits etc.
- Propagation delay is 4.5ns typical at (VOVERDRIVE = 20mV)
- Supply current (per comparator) is 4mA typical at (VCC = 5V)
- Optimized for 3V and 5V operation
- Pinout optimized for high speed ease of use
- Input voltage range extends 100mV below negative rail
- Internal hysteresis with specified limits
- Input offset voltage is 1mV typical, input offset current is 0.6μA maximum
- Maximum toggle frequency is 70MHz typical at (VOVERDRIVE = 50mV, VCC = 3V)
- Operating temperature is 0°C to 70°C
- Package style is 8-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
4.5ns
2.7V to 6V
8Pins
Single Supply
0°C
-
MSL 1 - Unlimited
-
CMOS, Rail to Rail, TTL
4.5ns
2Channels
2.7V to 6V
MSOP
CMOS, Rail to Rail, TTL
Surface Mount
70°C
-
No SVHC (25-Jun-2025)
MSOP
2 Comparators
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate