Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.390 |
| 10+ | $12.990 |
| 25+ | $12.580 |
| 50+ | $11.930 |
| 148+ | $11.590 |
Product Information
Product Overview
LT® 1795 is a dual current feedback amplifier with high output current and excellent large signal characteristics. The LT1795 is stable with large capacitive loads and can easily supply the large currents required by the capacitive loading. A shutdown feature switches the device into a high impedance, low current mode, reducing power dissipation when the device is not in use. For lower bandwidth applications, the supply current can be reduced with a single external resistor.
- Wide supply range, ±5V to ±15V
- Full rate, downstream ADSL supported
- Low power shutdown mode and power saving adjustable supply current
- 50MHz bandwidth, AV = 2, RL = 25ohm
- 900V/µs slew rate, AV = 2, RL = 25ohm
- Low distortion: -75dBc typ at f = 1MHz, VO = 20VP-P, RL = 50, AV = 2
- ±13mV max input offset voltage and 10µV/°C typ input offset voltage drift at TA = 25°C
- Stable with CL = 10,000pF
- Power enhanced small footprint 20 lead TSSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
900V/µs
± 5V to ± 15V
20Pins
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
50MHz
± 5V to ± 15V
TSSOP
Current Feedback
3mV
-40°C
-
MSL 1 - Unlimited
TSSOP
50MHz
900V/µs
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate