New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. CAN Interfaces
                      Print Page

                      LT1796IS8#PBF

                      CAN Interface, CAN Transceiver, 125 Kbps, 4.75 V, 5.25 V, SOIC, 8 Pins

                      Date/Lot Code

                      ANALOG DEVICES LT1796IS8#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT1796IS8#PBF
                      Newark Part No.51AK8353
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      553 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$6.710
                      10+$4.320
                      25+$4.100
                      50+$3.870
                      100+$3.650
                      300+$3.220
                      500+$3.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.71
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT1796IS8#PBF
                      Newark Part No.51AK8353
                      Technical Datasheet

                      Data Sheet

                      CAN Interface IC TypeCAN Transceiver
                      IC Interface TypeCAN
                      Data Rate Max125Kbps
                      No. of TX Buffers1
                      Supply Voltage Min4.75V
                      No. of RX Buffers1
                      Supply Voltage Max5.25V
                      Interface Case StyleNSOIC
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      No. of Channels1Channels
                      No. of Drivers1Drivers
                      No. of Receivers1Receivers
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LT1796 is a CAN transceiver. It provides built-in fault tolerance to survive in industrial and automotive environments. Bus interface pins can withstand voltage faults up to ±60V with respect to ground with no damage to the device. Faults may occur while the transceiver is active, shut down or powered off. On-chip ESD protection withstands upto ±15KV air discharges and ±8KV contact mode discharges tested per IEC-1000-4-2. The circuit operates with data rates upto 125Kbaud. A slew control pin allows control of transmitted data pulse edges to control EMI and reflection problems on imperfectly terminated lines. High output current drive allows the use of inexpensive PVC cable with impedance as low as 72 ohm. The 100K ohm input impedance allows upto 256 transceivers per data network. It is widely used in application such as industrial control data networks, automotive systems, HVAC controls etc.

                      • Protected from overvoltage line faults to ±60V
                      • ISO 11898 compatible
                      • High input impedance supports upto 256 nodes
                      • High impedance outputs when off or powered down
                      • Short-circuit protection on all outputs
                      • Thermal shutdown protection
                      • Pin compatible with Philips PCA82C251
                      • Operating temperature is -40°C to 85°C
                      • Package style is 8-lead plastic SO

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      CAN Interface IC Type

                      CAN Transceiver

                      Data Rate Max

                      125Kbps

                      Supply Voltage Min

                      4.75V

                      Supply Voltage Max

                      5.25V

                      IC Case / Package

                      SOIC

                      No. of Channels

                      1Channels

                      No. of Receivers

                      1Receivers

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      MSL

                      MSL 1 - Unlimited

                      IC Interface Type

                      CAN

                      No. of TX Buffers

                      1

                      No. of RX Buffers

                      1

                      Interface Case Style

                      NSOIC

                      No. of Pins

                      8Pins

                      No. of Drivers

                      1Drivers

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.