Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.700 |
| 10+ | $6.530 |
| 25+ | $5.720 |
| 50+ | $5.240 |
| 100+ | $4.770 |
| 300+ | $4.520 |
| 500+ | $4.270 |
Product Information
Product Overview
LT1801 is a dual, low power, high speed rail-to-rail input and output operational amplifier with excellent DC performance. The LT1801 feature reduced supply current, lower input offset voltage, lower input bias current and higher DC gain than other devices with comparable bandwidth. Typically, the LT1801 have an input offset voltage of less than 100μV, an input bias current of less than 50nA and an open-loop gain of 85 thousand. The LT1801 have an input range that includes both supply rails and an output that swings within 20mV of either supply rail to maximize the signal dynamic range in low supply applications. The LT1801 maintain their performance for supplies from 2.3V to 12.6V and are specified at 3V, 5V and ±5V supplies. The inputs can be driven beyond the supplies without damage or phase reversal of the output.
- Gain bandwidth product is 80MHz
- Input common mode range includes both rails
- Output swings rail-to-rail
- Low Quiescent Current: 2mA/amplifier max
- Input bias current: 250nA max
- Large output current: 50mA typ, low voltage noise: 8.5nV/√Hz typ
- Slew Rate: 25V/μs Typ
- Common Mode Rejection: 105dB Typ, Power Supply Rejection: 97dB Typ, Open-Loop Gain: 85V/mV Ty
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
20V/µs
2.3V to 12.6V
8Pins
Rail - Rail Input / Output (RRIO)
-40°C
-
MSL 1 - Unlimited
NSOIC
70MHz
20V/µs
70MHz
2.3V to 12.6V
NSOIC
General Purpose
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate