Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.110 |
| 10+ | $6.120 |
| 25+ | $5.350 |
| 50+ | $4.890 |
| 100+ | $4.460 |
| 250+ | $4.050 |
Product Information
Product Overview
LT1806 is a single channel, low noise rail-to-rail input and output unity-gain stable op-amp. It is optimized for low voltage, high performance signal conditioning systems. This device has an input range that includes both supply rails and an output that swings within 20mV of either supply rail to maximize the signal dynamic range in low supply applications. It is widely used in application such as low voltage, high frequency signal processing, driving A/D converters, rail-to-rail buffer amplifiers, active filters, video line driver etc.
- Gain-bandwidth product is 325MHz typical
- Slew rate is 125V/μs typical at (VS = 5V, AV = –1, RL = 1k, VO = 4V)
- Wide supply range is 2.5V to 12.6V
- Short-circuit current is ±85mA typical
- Harmonic distortion is –78dBc typical at (VS = 5V, AV = 1, RL = 1k, VO = 2VP-P, fC = 5MHz)
- Input noise voltage density is 3.5nV/√Hz typical
- Input offset voltage is 100μV typical, unity-gain stable
- Common mode rejection ratio is 100dB typical at (VS = 5V, VCM = V– to V+)
- Power supply rejection ratio is 105dB typical, power down pin
- Operating temperature is -40°C to 85°C, packaging style is 6-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
140V/µs
2.5V to 12.6V
6Pins
Rail - Rail Input / Output (RRIO)
1µA
-40°C
-
MSL 1 - Unlimited
TSOT-23
325MHz
140V/µs
325MHz
2.5V to 12.6V
TSOT-23
General Purpose
100µV
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate